Fiber Optic Transmitters - Discrete
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Spectral Bandwidth | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - DC Reverse (Vr) (Max) | Capacitance | Connector Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
215 In Stock | 1 : £20.68000 Tube | - | Tube | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | 55 pF | ST | ||
160 In Stock | 1 : £22.10000 Bulk | - | Bulk | Active | 820nm | - | 1.7V | 100 mA | 1.8 V | 55 pF | SC |