FFC, FPC (Flat Flexible) Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Connector Type | Number of Positions | Number of Rows | Pitch | FFC, FCB Thickness | Locking Feature | Voltage Rating | Housing Material | Features | Operating Temperature | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,335 In Stock | 1 : £1.83000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 10 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
5,737 In Stock | 1 : £0.95000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 4 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
13,067 In Stock | 1 : £2.35000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 20 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
1,728 In Stock | 1 : £2.58000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 16 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
1,343 In Stock | 1 : £3.20000 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 14 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
227 In Stock | 1 : £0.88000 Bulk | - | Bulk | Active | FFC | Housing for Female Contacts | 5 | 1 | 0.100" (2.54mm) | 0.05-0.13mm | Detent Lock | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 3,000 : £2.83983 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 40 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 3,400 : £5.27886 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 26 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 16,000 : £2.33084 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 24 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 | ||
0 In Stock Check Lead Time | 2,500 : £3.58471 Bulk | - | Bulk | Active | FFC, Discrete Wire | Housing for Female Contacts | 30 | 2 | 0.100" (2.54mm) | 0.05-0.13mm | Locking Ramp | 300 V | Thermoplastic | - | -65°C ~ 105°C | UL94 V-0 |