FFC, FPC (Flat Flexible) Connector Housings

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Connector Type
Number of Positions
Number of Rows
Pitch
FFC, FCB Thickness
Locking Feature
Voltage Rating
Housing Material
Features
Operating Temperature
Material Flammability Rating
494032-2
CONN FFC PIN HSG 3POS 2.54MM
TE Connectivity AMP Connectors
3,569
In Stock
1 : £1.50000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
3
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic, Glass Filled
-
-65°C ~ 105°C
UL94 V-0
1-485893-0
CONN FFC PIN HSG 12POS 2.54MM
TE Connectivity AMP Connectors
1,079
In Stock
1 : £2.25000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
12
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
485893-5
CONN FFC PIN HSG 7POS 2.54MM
TE Connectivity AMP Connectors
16,235
In Stock
1 : £1.96000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
7
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
485893-4
CONN FFC PIN HSG 6POS 2.54MM
TE Connectivity AMP Connectors
917
In Stock
1 : £2.12000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
6
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-485893-4
CONN FFC PIN HSG 16POS 2.54MM
TE Connectivity AMP Connectors
1,797
In Stock
1 : £2.68000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
16
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
88190-8
CONN FFC PIN HSG 20POS 2.54MM
TE Connectivity AMP Connectors
1,000
In Stock
1 : £4.05000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
20
2
0.100" (2.54mm)
0.015mm
Detent Lock
300 V
Polyamide (PA), Nylon, Glass Filled
Flange, Positions Stamped
-65°C ~ 105°C
UL94 V-0
1-88189-0
CONN FFC PIN HSG 26POS 2.54MM
TE Connectivity AMP Connectors
698
In Stock
1 : £5.15000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
26
2
0.100" (2.54mm)
0.015mm
Detent Lock
300 V
Polyamide (PA), Nylon, Glass Filled
Positions Stamped
-65°C ~ 105°C
UL94 V-0
485893-9
CONN FFC PIN HSG 11POS 2.54MM
TE Connectivity AMP Connectors
393
In Stock
1 : £6.12000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
11
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
3-88189-2
CONN FFC PIN HSG 6POS 2.54MM
TE Connectivity AMP Connectors
1,637
In Stock
1 : £6.23000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
6
2
0.100" (2.54mm)
0.015mm
Detent Lock
300 V
Polyamide (PA), Nylon, Glass Filled
Positions Stamped
-65°C ~ 105°C
UL94 V-0
485893-2
CONN FFC PIN HSG 4POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
24,000 : £0.94124
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
4
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
485893-3
CONN FFC PIN HSG 5POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
5,650
Marketplace
Check Lead Time
20,000 : £0.86519
Bulk
-
Bulk
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
5
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
CONN FFC PIN HSG 9POS 2.54MM
CONN FFC PIN HSG 9POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
760
Marketplace
Check Lead Time
9,000 : £0.95538
Bulk
-
Bulk
Box
Active
FFC, Discrete Wire
Housing for Male Contacts
9
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
CONN FFC PIN HSG 4POS 2.54MM
CONN FFC PIN HSG 4POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
2,420
Marketplace
Check Lead Time
3,500 : £1.41966
Bulk
-
Bulk
Box
Active
FFC, Discrete Wire
Housing for Male Contacts
4
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Polybutylene Terephthalate (PBT), Glass Filled
Flange
-65°C ~ 105°C
UL94 V-0
88189-8
CONN FFC PIN HSG 24POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
1,211
Marketplace
Check Lead Time
1,000 : £1.71679
Bulk
-
Bulk
Box
Active
FFC, Discrete Wire
Housing for Male Contacts
24
2
0.100" (2.54mm)
0.015mm
Detent Lock
300 V
Polyamide (PA), Nylon, Glass Filled
Positions Stamped
-65°C ~ 105°C
UL94 V-0
1-485893-3
CONN FFC PIN HSG 15POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
119
Marketplace
Check Lead Time
3,000 : £1.87710
Bulk
-
Bulk
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
15
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-485893-1
CONN FFC PIN HSG 13POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
15,000 : £2.99006
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
13
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
485893-8
CONN FFC PIN HSG 10POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : £3.85000
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
10
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
485893-6
CONN FFC PIN HSG 8POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
21,000 : £0.85765
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
8
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-485893-2
CONN FFC PIN HSG 14POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
10,000 : £1.27241
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
14
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
CONN FFC PIN HSG 18POS 2.54MM
CONN FFC PIN HSG 18POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,000 : £2.31528
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
18
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-485893-8
CONN FFC PIN HSG 20POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,600 : £2.40626
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
20
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
CONN FFC PIN HSG 18POS 2.54MM
CONN FFC PIN HSG 18POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : £2.77640
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
18
2
0.100" (2.54mm)
0.015mm
Detent Lock
300 V
Polyamide (PA), Nylon, Glass Filled
Flange, Positions Stamped
-65°C ~ 105°C
UL94 V-0
CONN FFC PIN HSG 10POS 2.54MM
CONN FFC PIN HSG 10POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : £2.92521
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
10
2
0.100" (2.54mm)
0.015mm
Detent Lock
300 V
Polyamide (PA), Nylon, Glass Filled
Flange, Positions Stamped
-65°C ~ 105°C
UL94 V-0
3-88189-0
CONN FFC PIN HSG 10POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : £3.89638
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
10
2
0.100" (2.54mm)
0.015mm
Detent Lock
300 V
Polyamide (PA), Nylon, Glass Filled
Positions Stamped
-65°C ~ 105°C
UL94 V-0
1-88190-2
CONN FFC PIN HSG 26POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
600 : £4.11508
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Male Contacts
26
2
0.100" (2.54mm)
0.015mm
Detent Lock
300 V
Polyamide (PA), Nylon, Glass Filled
Flange, Positions Stamped
-65°C ~ 105°C
UL94 V-0
Showing
of 32

FFC, FPC (Flat Flexible) Connector Housings


FFC, FPC, or flat flexible connector housings are characterized by their number of positions, pitch, number of rows, and type of cable accepted. There are housings for both male and female connectors. Voltage rating options are 30 V, 50 V, 100 V, 300 V, or 500 V. There is a variety of operating temperatures from -65 Celsius to 125 Celsius. Material options are polyamide, polybutylene, polyester, and thermoplastic.