FFC, FPC (Flat Flexible) Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5018643091
5018643091
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
10,178
In Stock
1 : £2.04000
Cut Tape (CT)
900 : £1.11556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018645091
5018645091
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
1,421
In Stock
1 : £3.53000
Cut Tape (CT)
900 : £1.92902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
5018645090
5018645090
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
23,606
In Stock
1 : £2.55000
Cut Tape (CT)
900 : £1.33963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018645081
5018645081
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
1,081
In Stock
1 : £3.28000
Cut Tape (CT)
900 : £1.76643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
-
-
UL94 V-0
5018648090
5018648090
CONN FFC BOTTOM 80POS 0.5MM R/A
Molex
4,541
In Stock
1 : £5.62000
Cut Tape (CT)
900 : £2.86926
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
80
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018643092
5018643092
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
2,676
In Stock
1 : £2.06000
Cut Tape (CT)
900 : £1.12739
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 50POS 0.5MM R/A
5018645080
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
0
In Stock
Check Lead Time
2,700 : £1.59899
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
-
-
UL94 V-0
0.5 FFC TO BOARD RA 40CKT EMBSTP
5018644091
0.5 FFC TO BOARD RA 40CKT EMBSTP
Molex
0
In Stock
Check Lead Time
2,700 : £1.65426
Bulk
Bulk
Active
FFC, FPC
Surface Mount
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 8

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.