FFC, FPC (Flat Flexible) Connector Assemblies

Results: 63
Stocking Options
Environmental Options
Media
Marketplace Product
63Results
Applied FiltersRemove All

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
F32Q-1A7H1-11054
F32Q-1A7H1-11054
CONN FFC FPC TOP 54POS 0.5MM R/A
Amphenol ICC (FCI)
7,599
In Stock
1 : £0.91000
Cut Tape (CT)
1,800 : £0.46584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
54
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11006
F32Q-1A7H1-11006
CONN FFC FPC TOP 6POS 0.5MM R/A
Amphenol ICC (FCI)
11,023
In Stock
1 : £0.34000
Cut Tape (CT)
1,800 : £0.14713
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
6
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11008
F32Q-1A7H1-11008
CONN FFC FPC TOP 8POS 0.5MM R/A
Amphenol ICC (FCI)
8,179
In Stock
1 : £0.37000
Cut Tape (CT)
1,800 : £0.18689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
8
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11010
F32Q-1A7H1-11010
CONN FFC FPC TOP 10POS 0.5MM R/A
Amphenol ICC (FCI)
14,215
In Stock
1 : £0.39000
Cut Tape (CT)
1,800 : £0.17147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
10
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11012
F32Q-1A7H1-11012
CONN FFC FPC TOP 12POS 0.5MM R/A
Amphenol ICC (FCI)
15,426
In Stock
1 : £0.42000
Cut Tape (CT)
1,800 : £0.21617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
12
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11022
F32Q-1A7H1-11022
CONN FFC FPC TOP 22POS 0.5MM R/A
Amphenol ICC (FCI)
14,004
In Stock
1 : £0.54000
Cut Tape (CT)
1,800 : £0.27778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
22
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11024
F32Q-1A7H1-11024
CONN FFC FPC TOP 24POS 0.5MM R/A
Amphenol ICC (FCI)
3,707
In Stock
1 : £0.57000
Cut Tape (CT)
1,800 : £0.29636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
24
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11026
F32Q-1A7H1-11026
CONN FFC FPC TOP 26POS 0.5MM R/A
Amphenol ICC (FCI)
6,119
In Stock
1 : £0.60000
Cut Tape (CT)
1,800 : £0.30718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
26
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11030
F32Q-1A7H1-11030
CONN FFC FPC TOP 30POS 0.5MM R/A
Amphenol ICC (FCI)
1,942
In Stock
1 : £0.65000
Cut Tape (CT)
1,800 : £0.33601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11040
F32Q-1A7H1-11040
CONN FFC FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
8,546
In Stock
1 : £0.69000
Cut Tape (CT)
1,800 : £0.32099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11050
F32Q-1A7H1-11050
CONN FFC FPC TOP 50POS 0.5MM R/A
Amphenol ICC (FCI)
11,764
In Stock
1 : £0.85000
Cut Tape (CT)
1,800 : £0.43416
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11015
F32Q-1A7H1-11015
CONN FFC FPC TOP 15POS 0.5MM R/A
Amphenol ICC (FCI)
17,970
In Stock
1 : £0.45000
Cut Tape (CT)
1,800 : £0.22941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
15
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11020
F32Q-1A7H1-11020
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
14,372
In Stock
1 : £0.49000
Cut Tape (CT)
1,800 : £0.25474
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11017
F32Q-1A7H1-11017
CONN FFC FPC TOP 17POS 0.5MM R/A
Amphenol ICC (FCI)
17,790
In Stock
1 : £0.46000
Cut Tape (CT)
1,800 : £0.23568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
17
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11028
F32Q-1A7H1-11028
CONN FFC FPC TOP 28POS 0.5MM R/A
Amphenol ICC (FCI)
1,410
In Stock
1 : £0.64000
Cut Tape (CT)
1,800 : £0.32903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
28
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11033
F32Q-1A7H1-11033
CONN FFC FPC TOP 33POS 0.5MM R/A
Amphenol ICC (FCI)
1,393
In Stock
1 : £0.69000
Cut Tape (CT)
1,800 : £0.35114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
33
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11048
F32Q-1A7H1-11048
CONN FFC FPC TOP 48POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £0.81000
Cut Tape (CT)
1,800 : £0.41824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
48
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11060
F32Q-1A7H1-11060
CONN FFC FPC TOP 60POS 0.5MM R/A
Amphenol ICC (FCI)
8,793
In Stock
1 : £1.00000
Cut Tape (CT)
1,800 : £0.48149
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
60
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7A1-11030
F32Q-1A7A1-11030
F32Q-1A7A1-11030-SLIDER TYPE
Amphenol ICC (FCI)
10,266
In Stock
1 : £0.63000
Cut Tape (CT)
1,800 : £0.32528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11055
F32Q-1A7H1-11055
CONN FFC FPC TOP 55POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £0.93000
Cut Tape (CT)
9,000 : £0.44129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
55
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11014
F32Q-1A7H1-11014
CONN FFC FPC TOP 14POS 0.5MM R/A
Amphenol ICC (FCI)
275
In Stock
1 : £0.43000
Cut Tape (CT)
1,800 : £0.22259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
14
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11045
F32Q-1A7H1-11045
CONN FFC FPC TOP 45POS 0.5MM R/A
Amphenol ICC (FCI)
781
In Stock
1 : £0.77000
Cut Tape (CT)
1,800 : £0.39421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11004
F32Q-1A7H1-11004
FLEX CONNECTOR, P=0.50MM, H=2.00
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
18,000 : £0.13925
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Vertical - 1 Sided
4
0.020" (0.50mm)
Solder
0.30mm
0.185" (4.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7H1-11004
F32Q-1A7H1-11005
FLEX CONNECTOR, P=0.50MM, H=2.00
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
18,000 : £0.14314
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
5
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
F32Q-1A7A1-11008
F32Q-1A7A1-11008
F32Q-1A7A1-11008-SLIDER TYPE
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
18,000 : £0.15062
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 63

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.