FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,116 In Stock | 1 : £0.24000 Cut Tape (CT) 1,200 : £0.11788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 6 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
7,389 In Stock | 1 : £0.36000 Cut Tape (CT) 1,200 : £0.21398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 12 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,899 In Stock | 1 : £0.50000 Cut Tape (CT) 1,200 : £0.30332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 24 | 0.020" (0.50mm) | Solder | 0.33mm | 0.165" (4.20mm) | - | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
8,767 In Stock | 1 : £0.34000 Cut Tape (CT) 1,200 : £0.20410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,190 In Stock | 1 : £0.67000 Cut Tape (CT) 1,200 : £0.40434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 45 | 0.020" (0.50mm) | Solder | 0.30mm, 0.33mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : £0.09633 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 6 | 0.020" (0.50mm) | Solder | 0.30mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 12,000 : £0.11295 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 9,600 : £0.19708 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 22 | 0.020" (0.50mm) | Solder | 0.30mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 9,600 : £0.21298 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 24 | 0.020" (0.50mm) | Solder | 0.30mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 7,200 : £0.22465 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 9,600 : £0.23342 Bulk | Bulk | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 25 | 0.020" (0.50mm) | Solder | 0.30mm | 0.165" (4.20mm) | - | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP) | - | - | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 7,200 : £0.26501 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 7,200 : £0.29424 Tape & Reel (TR) | Tape & Reel (TR) | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 45 | 0.020" (0.50mm) | Solder | 0.30mm | 0.165" (4.20mm) | - | Straight, Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 |