FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 2,756 Marketplace Check Lead Time | 3,180 : £0.57117 Tube | Tube Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 4 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 780 Marketplace Check Lead Time | 1,560 : £1.37841 Tube | Tube Tube | Active | - | - | Plug | 8 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 702 Marketplace Check Lead Time | 1,020 : £2.06234 Tube | Tube Tube | Active | - | - | Plug | 12 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 6,130 Marketplace Check Lead Time | 25 : £2.99600 Tube | Tube Tube | Active | - | - | Plug | 10 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6,240 : £0.30853 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 2 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 4,200 : £0.43130 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 3 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 2,520 : £0.71144 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 5 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1,020 : £1.80112 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 12 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 6 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 7 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 8 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 9 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 10 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 11 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 13 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 14 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 15 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 16 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 18 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Plug | 20 | 0.100" (2.54mm) | IDC | 0.005 ~ 0.11mm, 0.36mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | - | - | Plug | 2 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | - | - | Plug | 3 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | - | - | Plug | 3 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | - | - | Plug | 4 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock | Active | Tube | Active | - | - | Plug | 5 | 0.100" (2.54mm) | IDC | - | - | - | - | Phosphor Bronze | Gold | Polybutylene Terephthalate (PBT) | - | - | 250V | -40°C ~ 105°C | UL94 V-0 |