FFC, FPC (Flat Flexible) Connector Assemblies

Results: 83
Stocking Options
Environmental Options
Media
Exclude
83Results
Applied FiltersRemove All

Showing
of 83
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0545480472
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
34,383
In Stock
1 : £1.62000
Cut Tape (CT)
3,000 : £0.94030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480872
CONN FFC BOTTOM 8POS 0.5MM R/A
Molex
15,501
In Stock
1 : £1.81000
Cut Tape (CT)
3,000 : £1.04686
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545481272
CONN FFC BOTTOM 12POS 0.5MM R/A
Molex
30,951
In Stock
1 : £1.99000
Cut Tape (CT)
3,000 : £1.15241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545482072
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
8,424
In Stock
1 : £2.35000
Cut Tape (CT)
3,000 : £1.36091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480572
CONN FFC BOTTOM 5POS 0.5MM R/A
Molex
20,437
In Stock
1 : £1.67000
Cut Tape (CT)
3,000 : £0.96705
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480672
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
11,337
In Stock
1 : £1.75000
Cut Tape (CT)
3,000 : £0.99371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480772
CONN FFC BOTTOM 7POS 0.5MM R/A
Molex
7,221
In Stock
1 : £1.76000
Cut Tape (CT)
3,000 : £1.02031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
7
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545481072
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
21,884
In Stock
1 : £1.90000
Cut Tape (CT)
3,000 : £1.09975
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545482472
CONN FFC BOTTOM 24POS 0.5MM R/A
Molex
11,398
In Stock
1 : £2.53000
Cut Tape (CT)
3,000 : £1.46403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480671
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
0
In Stock
159,000
Marketplace
24,000 : £0.48183
Tape & Reel (TR)
Tape & Reel (TR)
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545482671
CONN FFC BOTTOM 26POS 0.5MM R/A
Molex
0
In Stock
30,000
Marketplace
12,000 : £1.23247
Tape & Reel (TR)
Tape & Reel (TR)
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.020" (0.50mm)
Solder
0.28mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
54548-2670-(C)
CONN FFC BOTTOM 26POS 0.5MM R/A
Molex
3,000
Marketplace
Unavailable
Unavailable in your selected currency
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.020" (0.50mm)
Solder
0.28mm
0.047" (1.20mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480571
CONN FFC BOTTOM 5POS 0.5MM R/A
Molex
0
In Stock
39,000
Marketplace
24,000 : £0.41550
Tape & Reel (TR)
Tape & Reel (TR)
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480471
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
0
In Stock
33,000
Marketplace
24,000 : £0.27646
Tape & Reel (TR)
Tape & Reel (TR)
Digi-Reel®
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545481871
CONN FFC BOTTOM 18POS 0.5MM R/A
Molex
0
In Stock
24,000
Marketplace
3,000 : £1.00346
Tape & Reel (TR)
Tape & Reel (TR)
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480871
CONN FFC BOTTOM 8POS 0.5MM R/A
Molex
0
In Stock
3,000
Marketplace
1 : £1.59000
Cut Tape (CT)
36,000 : £0.70060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545482433
CONN FFC BOTTOM 24POS 0.5MM R/A
Molex
1,000
In Stock
1 : £1.69000
Cut Tape (CT)
12,000 : £0.86251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545481034
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
14,962
In Stock
1 : £2.15000
Cut Tape (CT)
3,000 : £1.05312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545481371
CONN FFC BOTTOM 13POS 0.5MM R/A
Molex
695
In Stock
1 : £1.93000
Cut Tape (CT)
750 : £1.28375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
13
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545481671
CONN FFC BOTTOM 16POS 0.5MM R/A
Molex
1
In Stock
24,202
Marketplace
1 : £1.97000
Cut Tape (CT)
3,000 : £0.95737
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Spool
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545481234
CONN FFC BOTTOM 12POS 0.5MM R/A
Molex
9,630
In Stock
1 : £1.97000
Cut Tape (CT)
3,000 : £1.13968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545482034
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
1,500
In Stock
1 : £2.42000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545482471
CONN FFC BOTTOM 24POS 0.5MM R/A
Molex
2,954
In Stock
1 : £3.24000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545482071
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
75
In Stock
1 : £2.43000
Cut Tape (CT)
36,000 : £1.14629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0545480433
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
0
In Stock
24,000 : £0.26544
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
Showing
of 83

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.