FFC, FPC (Flat Flexible) Connector Assemblies

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
F3311A7H121006E200
F3311A7H121006E200
CONN FFC FPC 6POS 0.5MM R/A
Amphenol ICC (FCI)
55,576
In Stock
1 : £0.24000
Cut Tape (CT)
4,000 : £0.13312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121012E200
F3311A7H121012E200
CONN FFC FPC 12POS 0.5MM R/A
Amphenol ICC (FCI)
30,502
In Stock
1 : £0.30000
Cut Tape (CT)
4,000 : £0.16657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121024E200
F3311A7H121024E200
CONN FFC FPC 24POS 0.5MM R/A
Amphenol ICC (FCI)
7,553
In Stock
1 : £0.51000
Cut Tape (CT)
4,000 : £0.28332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121030E200
F3311A7H121030E200
CONN FFC FPC 30POS 0.5MM R/A
Amphenol ICC (FCI)
1,641
In Stock
1 : £0.65000
Cut Tape (CT)
4,000 : £0.35998
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121040E200
F3311A7H121040E200
CONN FFC FPC 40POS 0.5MM R/A
Amphenol ICC (FCI)
8,799
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.46813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121004E200
F3311A7H121004E200
CONN FFC FPC 4POS 0.5MM R/A
Amphenol ICC (FCI)
53,728
In Stock
1 : £0.23000
Cut Tape (CT)
4,000 : £0.13040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121008E200
F3311A7H121008E200
CONN FFC FPC 8POS 0.5MM R/A
Amphenol ICC (FCI)
50,988
In Stock
1 : £0.26000
Cut Tape (CT)
4,000 : £0.14506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121010E200
F3311A7H121010E200
CONN FFC FPC 10POS 0.5MM R/A
Amphenol ICC (FCI)
58,311
In Stock
1 : £0.27000
Cut Tape (CT)
4,000 : £0.12702
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121016E200
F3311A7H121016E200
CONN FFC FPC 16POS 0.5MM R/A
Amphenol ICC (FCI)
36,253
In Stock
1 : £0.32000
Cut Tape (CT)
4,000 : £0.17850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121026E200
F3311A7H121026E200
CONN FFC FPC 26POS 0.5MM R/A
Amphenol ICC (FCI)
3,497
In Stock
1 : £0.57000
Cut Tape (CT)
4,000 : £0.31759
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
26
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121014E200
F3311A7H121014E200
CONN FFC FPC 14POS 0.5MM R/A
Amphenol ICC (FCI)
918
In Stock
1 : £0.31000
Cut Tape (CT)
4,000 : £0.17288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121020E200
F3311A7H121020E200
CONN FFC FPC 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £0.37000
Cut Tape (CT)
4,000 : £0.20441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
INTERCONNECT RECTANGULAR
F3311A7H121007E200
INTERCONNECT RECTANGULAR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
60,000 : £0.11492
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
7
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention
50V
-55°C ~ 85°C
UL94 V-0
INTERCONNECT RECTANGULAR
F3311A7H121017E200
INTERCONNECT RECTANGULAR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
40,000 : £0.15725
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
17
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention
50V
-55°C ~ 85°C
UL94 V-0
F331-1A7H1-21018-E200
F331-1A7H1-21018-E200
F331-1A7H1-21018-E200-FLIP TYPE
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
40,000 : £0.16275
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
18
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention
50V
-55°C ~ 85°C
UL94 V-0
INTERCONNECT RECTANGULAR
F3311A7H121034E200
INTERCONNECT RECTANGULAR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
32,000 : £0.35793
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
34
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 16

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.