FFC, FPC (Flat Flexible) Connector Assemblies

Results: 22
Stocking Options
Environmental Options
Media
Exclude
22Results
Applied FiltersRemove All

Showing
of 22
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CF31041D0R0-05-NH
CONN FFC BOTTOM 4POS 0.5MM R/A
Cvilux USA
5,579
In Stock
1 : £0.12099
Cut Tape (CT)
2,000 : £0.07061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31061D0R0-05-NH
CONN FFC BOTTOM 6POS 0.5MM R/A
Cvilux USA
4,500
In Stock
1 : £0.13000
Cut Tape (CT)
2,000 : £0.07541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31081D0R0-05-NH
CONN FFC BOTTOM 8POS 0.5MM R/A
Cvilux USA
2,143
In Stock
1 : £0.13000
Cut Tape (CT)
2,000 : £0.07924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31121D0R0-05-NH
CONN FFC BOTTOM 12POS 0.5MM R/A
Cvilux USA
3,109
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.09014
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31141D0R0-05-NH
CONN FFC BOTTOM 14POS 0.5MM R/A
Cvilux USA
2,125
In Stock
1 : £0.16589
Cut Tape (CT)
2,000 : £0.09683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31201D0R0-05-NH
CONN FFC BOTTOM 20POS 0.5MM R/A
Cvilux USA
2,508
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.11046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31301D0R0-05-NH
CONN FFC BOTTOM 30POS 0.5MM R/A
Cvilux USA
2,180
In Stock
1 : £0.24000
Cut Tape (CT)
2,000 : £0.13679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31321D0R0-05-NH
CONN FFC BOTTOM 32POS 0.5MM R/A
Cvilux USA
5,968
In Stock
1 : £0.26000
Cut Tape (CT)
2,000 : £0.14961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
32
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31401D0R0-05-NH
CONN FFC BOTTOM 40POS 0.5MM R/A
Cvilux USA
5,857
In Stock
1 : £0.29000
Cut Tape (CT)
2,000 : £0.16824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31161D0R0-05-NH
CONN FFC BOTTOM 16POS 0.5MM R/A
Cvilux USA
1,293
In Stock
1 : £0.18000
Cut Tape (CT)
2,000 : £0.10243
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31241D0R0-05-NH
CONN FFC BOTTOM 24POS 0.5MM R/A
Cvilux USA
2,043
In Stock
1 : £0.21000
Cut Tape (CT)
2,000 : £0.12276
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31221D0R0-05-NH
CONN FFC BOTTOM 22POS 0.5MM R/A
Cvilux USA
1,400
In Stock
1 : £0.21000
Cut Tape (CT)
2,000 : £0.12055
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31451D0R0-05-NH
CONN FFC BOTTOM 45POS 0.5MM R/A
Cvilux USA
1,790
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.17900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
45
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31501D0R0-05-NH
CONN FFC BOTTOM 50POS 0.5MM R/A
Cvilux USA
4,000
In Stock
1 : £0.32548
Cut Tape (CT)
2,000 : £0.19005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31361D0R0-05-NH
CONN FFC BOTTOM 36POS 0.5MM R/A
Cvilux USA
1,287
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.15958
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
36
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 28POS 0.5MM R/A
CONN FFC BOTTOM 28POS 0.5MM R/A
Cvilux USA
1,965
In Stock
1 : £0.13000
Cut Tape (CT)
2,000 : £0.11511
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
28
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31481D0R0-05-NH
CONN FFC BOTTOM 48POS 0.5MM R/A
Cvilux USA
1,980
In Stock
1 : £0.32000
Cut Tape (CT)
2,000 : £0.16177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
48
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 54POS 0.5MM R/A
CONN FFC BOTTOM 54POS 0.5MM R/A
Cvilux USA
1,939
In Stock
1 : £0.34000
Cut Tape (CT)
2,000 : £0.17312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
54
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31601D0R0-05-NH
CONN FFC BOTTOM 60POS 0.5MM R/A
Cvilux USA
2,000
In Stock
1 : £0.36000
Cut Tape (CT)
2,000 : £0.18496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
60
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31101D0R0-05-NH
CONN FFC BOTTOM 10POS 0.5MM R/A
Cvilux USA
448
In Stock
1 : £0.15000
Cut Tape (CT)
2,000 : £0.08699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31181D0R0-05-NH
CONN FFC BOTTOM 18POS 0.5MM R/A
Cvilux USA
557
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.10757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
CF31261D0R0-05-NH
CONN FFC BOTTOM 26POS 0.5MM R/A
Cvilux USA
853
In Stock
1 : £0.22000
Cut Tape (CT)
2,000 : £0.12788
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.077" (1.95mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 22

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.