FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,541 In Stock | 1 : £1.36000 Cut Tape (CT) 1,200 : £0.82173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
2,135 In Stock | 1 : £1.60000 Cut Tape (CT) 1,500 : £0.95617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
3,453 In Stock | 1 : £1.91000 Cut Tape (CT) 1,500 : £1.02392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.33mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
2,399 In Stock | 1 : £2.13000 Cut Tape (CT) 1,500 : £1.26751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
2,019 In Stock | 1 : £2.19000 Cut Tape (CT) 1,200 : £1.32948 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
8,322 In Stock | 1 : £2.23000 Cut Tape (CT) 1,200 : £1.17016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 40 | 0.020" (0.50mm) | Solder | 0.33mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
3,073 In Stock | 1 : £2.45000 Cut Tape (CT) 1,500 : £1.31484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.33mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
3,800 In Stock | 1 : £3.23000 Cut Tape (CT) 1,200 : £1.95833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 80 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
1,714 In Stock | 1 : £1.00000 Cut Tape (CT) 1,500 : £0.53996 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
616 In Stock | 1 : £1.20000 Cut Tape (CT) 1,200 : £1.07920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
2,952 In Stock | 1 : £1.23000 Cut Tape (CT) 1,500 : £0.73501 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
8,098 In Stock | 1 : £1.27000 Cut Tape (CT) 1,500 : £0.64402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
15,927 In Stock | 1 : £1.34000 Cut Tape (CT) 1,200 : £0.69186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
9,180 In Stock | 1 : £1.45000 Cut Tape (CT) 1,200 : £1.09039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.33mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
16,701 In Stock | 1 : £1.48000 Cut Tape (CT) 1,500 : £0.75355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
452 In Stock | 1 : £1.62000 Cut Tape (CT) 1,500 : £1.20119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 40 | 0.020" (0.50mm) | Solder | 0.33mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
7,941 In Stock | 1 : £1.64000 Cut Tape (CT) 1,500 : £0.87905 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.33mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
4,559 In Stock | 1 : £1.67000 Cut Tape (CT) 1,200 : £1.01087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 20 | 0.020" (0.50mm) | Solder | 0.33mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
5,140 In Stock | 1 : £1.74000 Cut Tape (CT) 1,200 : £0.94888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 35 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
12,549 In Stock | 1 : £1.83000 Cut Tape (CT) 1,200 : £0.85007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
13,929 In Stock | 1 : £1.84000 Cut Tape (CT) 1,500 : £1.09762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
5,132 In Stock | 1 : £1.96000 Cut Tape (CT) 1,500 : £1.17259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 125°C | UL94 V-0 | |||
1,709 In Stock | 1 : £1.97000 Cut Tape (CT) 1,500 : £1.05833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
7,337 In Stock | 1 : £2.00000 Cut Tape (CT) 1,200 : £1.50297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.220" (5.59mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 | |||
106 In Stock | 1 : £2.02000 Cut Tape (CT) 1,500 : £1.49857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 60 | 0.020" (0.50mm) | Solder | 0.33mm | 0.176" (4.46mm) | Auto Lock, Push Button Release | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0 |