FFC, FPC (Flat Flexible) Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0512810698
CONN FFC FPC 6POS 0.5MM R/A
Molex
2,333
In Stock
1 : £0.37000
Cut Tape (CT)
3,000 : £0.21745
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
5051100692
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
23,919
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.26675
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
0527450697
CONN TOP 6POS 0.5MM R/A
Molex
15,632
In Stock
1 : £0.71000
Cut Tape (CT)
1,000 : £0.46513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
6
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
52746-0671
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
15,070
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.48688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
0525590652
CONN FFC FPC VERT 6POS 0.5MM SMD
Molex
0
In Stock
11,000
Marketplace
Check Lead Time
1 : £0.96000
Cut Tape (CT)
1,000 : £0.52673
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Spool
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
5034800640
CONN FFC FPC 6POS 0.5MM R/A
Molex
4,964
In Stock
1 : £0.59000
Cut Tape (CT)
21,000 : £0.28696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight or Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5019510650
CONN FFC FPC VERT 6POS 0.5MM SMD
Molex
113
In Stock
1 : £0.54000
Cut Tape (CT)
2,000 : £0.28297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Straight
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 125°C
UL94 V-0
5019510630
0.5 FPC HSG ASSY EASYONST6CKTEMB
Molex
0
In Stock
Check Lead Time
16,000 : £0.28629
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
-
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 8

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.