FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
Easy-On 200485FH40
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Number of Positions
4060
FFC, FCB Thickness
0.30mm0.33mm
Height Above Board
0.176" (4.46mm)0.228" (5.80mm)
Locking Feature
Auto Lock, Push Button ReleaseFlip Lock
Cable End Type
NotchedTabbed
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Features
-Solder Retention
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
2004850640
2004850640
CONN FFC BOTTOM 40POS 0.5MM R/A
Molex
2,057
In Stock
1 : £2.02000
Cut Tape (CT)
1,500 : £0.79315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.33mm
0.176" (4.46mm)
Auto Lock, Push Button Release
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Liquid Crystal Polymer (LCP), Glass Filled
Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
FH40-60S-0
FH40-60S-0.5SV
CONN FPC VERT 60POS 0.5MM SMD
Hirose Electric Co Ltd
1,887
In Stock
1 : £3.15000
Cut Tape (CT)
1,000 : £1.70493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
60
0.020" (0.50mm)
Solder
0.30mm
0.228" (5.80mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.