FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Würth Elektronik
Series
Aorora F32QWR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector/Contact Type
Contacts, TopContacts, Top and Bottom
Number of Positions
1024
FFC, FCB Thickness
0.30mm, 0.33mm0.31mm
Height Above Board
0.037" (0.95mm)0.079" (2.00mm)
Locking Feature
Flip Lock, BacklockSlide Lock
Cable End Type
StraightTapered
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA9T), Nylon 9TPolyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 85°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
687110182122
687110182122
CONN FFC FPC 10POS 0.5MM R/A
Würth Elektronik
2,810
In Stock
1 : £1.16000
Cut Tape (CT)
3,500 : £0.69204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.31mm
0.037" (0.95mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention
50V
-55°C ~ 85°C
UL94 V-0
F32Q-1A7H1-11024
F32Q-1A7H1-11024
CONN FFC FPC TOP 24POS 0.5MM R/A
Amphenol ICC (FCI)
3,852
In Stock
1 : £0.55000
Cut Tape (CT)
1,800 : £0.29409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
24
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.