FFC, FPC (Flat Flexible) Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
F3311A7H121006E200
F3311A7H121006E200
CONN FFC FPC 6POS 0.5MM R/A
Amphenol ICC (FCI)
55,546
In Stock
1 : £0.24000
Cut Tape (CT)
4,000 : £0.13312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
F3311A7H121040E200
F3311A7H121040E200
CONN FFC FPC 40POS 0.5MM R/A
Amphenol ICC (FCI)
8,799
In Stock
1 : £0.84000
Cut Tape (CT)
4,000 : £0.46813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
50,034
In Stock
1 : £0.17000
Cut Tape (CT)
4,000 : £0.09133
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.041" (1.05mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
-
50V
-40°C ~ 85°C
UL94 V-0
F32D-1A7Y1-21040
F32D-1A7Y1-21040
CONN FFC BOTTOM 40POS 0.5MM R/A
Amphenol ICC (FCI)
2,696
In Stock
1 : £0.69000
Cut Tape (CT)
1,600 : £0.41261
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
40
0.020" (0.50mm)
Solder
0.33mm
0.081" (2.05mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA9T), Nylon 9T, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
0522071260
0522071260
CONN FFC FPC TOP 12POS 1MM R/A
Molex
9,060
In Stock
1 : £1.11000
Cut Tape (CT)
1,000 : £0.57699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
12
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
3,552
In Stock
1 : £1.13000
Cut Tape (CT)
5,000 : £0.60180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
45
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
F305-1A7H1-11015-E100
F305-1A7H1-11015-E100
CONN FFC BOTTOM 15POS 0.5MM R/A
Amphenol ICC (FCI)
8,558
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.25180
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
15
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Flip Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F3311A7H121020E200
F3311A7H121020E200
CONN FFC FPC 20POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : £0.37000
Cut Tape (CT)
4,000 : £0.20441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
Showing
of 8

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.