FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
501951-4000
CONN FFC VERT 40POS 0.5MM SMD
Molex
6,410
In Stock
30,000
Factory
1 : £1.06000
Cut Tape (CT)
2,000 : £0.62081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Straight, Tapered
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V
-25°C ~ 85°C
UL94 V-0
0525594033
CONN FFC VERT 40POS 0.5MM SMD
Molex
843
In Stock
1 : £2.96000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.154" (3.90mm)
Slide Lock
Straight, Tapered
Copper Alloy
Tin Bismuth
Polyamide (PA), Nylon, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.