FET, MOSFET Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,005 In Stock | 1 : £0.73000 Cut Tape (CT) 3,000 : £0.17686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 20V | 2.7A | 80mOhm @ 2.7A, 4.5V | 1.5V @ 250µA | 5nC @ 4.5V | 310pF @ 10V | 700mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
10,213 In Stock 33,000 Factory | 1 : £1.68000 Cut Tape (CT) 3,000 : £0.47005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 100V | 1.2A | 350mOhm @ 1.2A, 10V | 4V @ 250µA | 2nC @ 10V | 70pF @ 50V | 690mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SuperSOT™-6 | |||
34,970 In Stock 80,000 Factory | 1 : £0.23000 Cut Tape (CT) 10,000 : £0.04080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 800mA (Ta) | 400mOhm @ 590mA, 10V | 1.6V @ 100µA | 1.2nC @ 10V | 50pF @ 15V | 490mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
143,089 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.10269 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate, 1.8V Drive | 30V | 4A | 84mOhm @ 2A, 4.5V | 1V @ 1mA | 1.8nC @ 4.5V | 129pF @ 15V | 1W | 150°C (TJ) | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-UDFN (2x2) | ||
1,846 In Stock | 1 : £0.45000 Cut Tape (CT) 3,000 : £0.10154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 30V | 870mA (Ta) | 252mOhm @ 900mA, 4.5V | 1.25V @ 250µA | 1.65nC @ 4.5V | 81pF @ 15V | 260mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
2,781 In Stock 60,000 Factory | 1 : £0.60000 Cut Tape (CT) 3,000 : £0.14105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 630mA | 1.8Ohm @ 150mA, 5V | 2V @ 1mA | 0.74nC @ 5V | 12.9pF @ 12V | 820mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
5,680 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.20863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 30V | 1A | 238mOhm @ 1A, 4.5V | 1.5V @ 1mA | 2.4nC @ 4.5V | 77pF @ 10V | 1.25W | 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
8,692 In Stock | 1 : £0.85000 Cut Tape (CT) 3,000 : £0.21064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 45V | 1A (Ta) | 420mOhm @ 1A, 4.5V | 1.5V @ 1mA | 2.1nC @ 4.5V | 95pF @ 10V | 950mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSMT6 (SC-95) | ||
6,716 In Stock | 1 : £1.19000 Cut Tape (CT) 3,000 : £0.31309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 2A | 125mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 4nC @ 4.5V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
10,998 In Stock | 1 : £1.31000 Cut Tape (CT) 3,000 : £0.35080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 2A | 125mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 4nC @ 4.5V | - | 830mW | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP |