FET, MOSFET Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,724 In Stock | 1 : £0.91000 Cut Tape (CT) 3,000 : £0.22789 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 20V | 2A | 125mOhm @ 2.4A, 4.5V | 1.5V @ 250µA | 4nC @ 4.5V | - | 830mW | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | 6-TSOP | |||
0 In Stock Check Lead Time | 1 : £3.00000 Cut Tape (CT) 6,000 : £0.99760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 40V | 41A (Ta), 159A (Tc) | 1.37mOhm @ 15A, 10V | 2.4V @ 250µA | 106nC @ 10V | 5750pF @ 20V | 4.2W (Ta), 62.5W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PowerDFN | PowerPAIR® 6x5FS |