FET, MOSFET Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,331 In Stock | 1 : £2.26000 Cut Tape (CT) 3,000 : £0.70710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 30V | 60A | 5.5mOhm @ 20A, 10V | 2.2V @ 250µA | 160nC @ 10V | 6200pF @ 15V | 46W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 Dual | PowerPAK® SO-8 Dual | |||
329,806 In Stock | 1 : £0.30000 Cut Tape (CT) 3,000 : £0.05442 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 320mA | 1.6Ohm @ 320mA, 10V | 1.6V @ 250µA | 0.7nC @ 4.5V | 56pF @ 10V | 445mW | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | |||
11,840 In Stock | 1 : £1.24000 Cut Tape (CT) 5,000 : £0.30755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 20A | 26mOhm @ 17A, 10V | 2.2V @ 10µA | 20nC @ 10V | 1430pF @ 25V | 33W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PowerVDFN | PG-TDSON-8-4 |