FET, MOSFET Arrays

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
QS5U21TR
QS5K2TR
MOSFET 2N-CH 30V 2A TSMT5
Rohm Semiconductor
133,147
In Stock
1 : £0.77000
Cut Tape (CT)
3,000 : £0.16000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Source
Logic Level Gate
30V
2A
100mOhm @ 2A, 4.5V
1.5V @ 1mA
3.9nC @ 4.5V
175pF @ 10V
1.25W
150°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSMT5
UM6K1NTN
UM6J1NTN
MOSFET 2P-CH 30V 0.2A UMT6
Rohm Semiconductor
7,765
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.12143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
30V
200mA
1.4Ohm @ 200mA, 10V
2.5V @ 1mA
-
30pF @ 10V
150mW
150°C (TJ)
Surface Mount
6-TSSOP, SC-88, SOT-363
UMT6
13,901
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.09548
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate, 4V Drive
30V
1.4A (Ta)
226mOhm @ 1A, 10V
2V @ 1mA
2.9nC @ 10V
120pF @ 15V
500mW (Ta)
150°C
Surface Mount
6-SMD, Flat Leads
UF6
RF6E065BNTCR
US6J11TR
MOSFET 2P-CH 12V 1.3A TUMT6
Rohm Semiconductor
5,856
In Stock
1 : £0.76000
Cut Tape (CT)
3,000 : £0.16761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
Logic Level Gate
12V
1.3A
260mOhm @ 1.3A, 4.5V
1V @ 1mA
2.4nC @ 4.5V
290pF @ 6V
320mW
150°C (TJ)
Surface Mount
6-SMD, Flat Leads
TUMT6
Showing
of 4

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.