FET, MOSFET Arrays

Results: 3
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.
Series
-OptiMOS™TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Feature
-Logic Level Gate
Drain to Source Voltage (Vdss)
20V30V50V
Current - Continuous Drain (Id) @ 25°C
200mA350mA880mA
Rds On (Max) @ Id, Vgs
400mOhm @ 880mA, 2.5V1.4Ohm @ 350mA, 4.5V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
750mV @ 1.6µA1.1V @ 250µA1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.26nC @ 2.5V0.68nC @ 4.5V-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V50pF @ 15V78pF @ 10V
Power - Max
200mW445mW500mW
Package / Case
6-TSSOP, SC-88, SOT-3636-VSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOPPG-SOT363-POSOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PG-SOT363-PO
BSD840NH6327XTSA1
MOSFET 2N-CH 20V 0.88A SOT363
Infineon Technologies
130,063
In Stock
1 : £0.24000
Cut Tape (CT)
3,000 : £0.06422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
20V
880mA
400mOhm @ 880mA, 2.5V
750mV @ 1.6µA
0.26nC @ 2.5V
78pF @ 10V
500mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-VSSOP, SC-88, SOT-363
PG-SOT363-PO
SOT 363
BSS138DWQ-7
MOSFET 2N-CH 50V 0.2A SOT363
Diodes Incorporated
24,869
In Stock
3,531,000
Factory
1 : £0.31000
Cut Tape (CT)
3,000 : £0.08341
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
50V
200mA
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
50pF @ 10V
200mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
PMBT2222AYS-QX
NX3008NBKS,115
MOSFET 2N-CH 30V 0.35A 6TSSOP
Nexperia USA Inc.
896,896
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04567
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
350mA
1.4Ohm @ 350mA, 4.5V
1.1V @ 250µA
0.68nC @ 4.5V
50pF @ 15V
445mW
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
Showing
of 3

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.