Ferrite Cores

Results: 7
Material
M33N30N48
Inductance Factor (Al)
100 nH160 nH250 nH315 nH400 nH2.1 µH4.6 µH
Tolerance
-20%, +30%±3%
Gap
GappedUngapped
Effective Permeability (µe)
6410215920125513402680
Initial Permeability (µi)
7504300
Core Factor (ΣI/A) mm⁻¹
0.730.8
Effective Length (le) mm
2021
Effective Area (Ae) mm²
2528.7
Minimum Core Cross Section (Amin) mm²
2023.6
Effective Magnetic Volume (Ve) mm³
500603
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B65541T160G48
B65541T0160G048
FERRITE CORE P 160NH N48 2PCS
EPCOS - TDK Electronics
2,382
In Stock
1 : £2.49000
Box
Box
ActiveP (Pot Core)P 14 x 8N480.563" (14.30mm)160 nH±3%Gapped102-0.8202520500Uncoated0.167" (4.25mm)--
B65541T100A33
B65541T0100A033
FERRITE CORE P 100NH M33 2PCS
EPCOS - TDK Electronics
4,931
In Stock
1 : £2.86000
Box
Box
ActiveP (Pot Core)P 14 x 8M330.563" (14.30mm)100 nH±3%Gapped647500.8202520500Uncoated0.167" (4.25mm)--
B65541WR30
B65541W0000R030
FERRITE CORE P 4.6UH N30 2PCS
EPCOS - TDK Electronics
1,095
In Stock
1 : £2.02000
Box
Box
ActiveP (Pot Core)P 14 x 8N300.563" (14.30mm)4.6 µH-20%, +30%Ungapped268043000.732128.723.6603Uncoated0.167" (4.25mm)--
B65541T0315A048
B65541T0315A048
FERRITE CORE P 315NH N48 2PCS
EPCOS - TDK Electronics
1,288
In Stock
1 : £2.49000
Box
Box
ActiveP (Pot Core)P 14 x 8N480.563" (14.30mm)315 nH±3%Gapped201-0.8202520500Uncoated0.167" (4.25mm)--
B65541T400A48
B65541T0400A048
FERRITE CORE P 400NH N48 2PCS
EPCOS - TDK Electronics
907
In Stock
1 : £2.49000
Box
Box
ActiveP (Pot Core)P 14 x 8N480.563" (14.30mm)400 nH±3%Gapped255-0.8202520500Uncoated0.167" (4.25mm)--
B65541T250A48
B65541T0250A048
FERRITE CORE P 250NH N48 2PCS
EPCOS - TDK Electronics
854
In Stock
1 : £2.49000
Box
Box
ActiveP (Pot Core)P 14 x 8N480.563" (14.30mm)250 nH±3%Gapped159-0.8202520500Uncoated0.167" (4.25mm)--
B65541DR48
B65541D0000R048
FERRITE CORE P 2.1UH N48 2PCS
EPCOS - TDK Electronics
287
In Stock
1 : £1.83000
Box
Box
ActiveP (Pot Core)P 14 x 8N480.563" (14.30mm)2.1 µH-20%, +30%Ungapped1340-0.8202520500Uncoated0.167" (4.25mm)--
Showing
of 7

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.