Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,985 In Stock | 1 : £1.81000 Box | Box | Active | RM | RM 4 | N30 | - | 1.9 µH | -20%, +30% | Ungapped | 2560.0 | 4300 | 1.7 | 22.0 | 13.0 | 11.3 | 286.0 | Uncoated | 0.207" (5.25mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
16,313 In Stock | 1 : £1.20000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N87 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
8,180 In Stock | 1 : £1.43000 Box | Box | Active | RM | RM 4 | N87 | - | 1.1 µH | -20%, +30% | Ungapped | 1480.0 | 2200 | 1.7 | 22.0 | 13.0 | 11.3 | 286.0 | Uncoated | 0.207" (5.25mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
845 In Stock | 1 : £2.08000 Box | Box | Active | RM | RM 4 LP | N49 | - | 950 nH | -20%, +30% | Ungapped | 900.0 | 1500 | 1.2 | 17.3 | 14.5 | 11.3 | 251.0 | Uncoated | 0.154" (3.90mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
1,861 In Stock | 1 : £2.67000 Box | Box | Active | RM | RM 4 | N48 | - | 160 nH | ±3% | Gapped | 243.0 | - | 1.9 | 21.0 | 11.0 | - | 231.0 | Uncoated | 0.207" (5.25mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
1,705 In Stock | 1 : £1.58000 Bulk | Bulk | Active | RM | RM 4 | PC200 | - | - | -20%, +30% | Ungapped | 670.0 | 800 | 1.7 | 22.0 | 13.0 | 11.3 | 286.0 | Uncoated | 0.413" (10.50mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
1,671 In Stock | 1 : £1.85000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
734 In Stock | 1 : £1.94000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N92 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
1,200 In Stock | 1 : £2.11000 Box | Box | Active | ELP | ELP 22 x 6 x 16 | N49 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | 0.622" (15.80mm) | |||
1,566 In Stock | 1 : £2.21000 Box | Box | Active | RM | RM 4 LP | N87 | - | - | - | Gapped | - | 2200 | 1.2 | 17.3 | 14.5 | 11.3 | 251.0 | Uncoated | 0.154" (3.90mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
1,724 In Stock | 1 : £2.86000 Box | Box | Active | RM | RM 4 | M33 | - | 63 nH | ±3% | Gapped | 96.0 | 750 | 1.9 | 21.0 | 11.0 | - | 231.0 | Uncoated | 0.207" (5.25mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
53 In Stock | 1 : £2.39000 Box | Box | Active | RM | RM 4 LP | T38 | - | 5 µH | -30%, +40% | Ungapped | 4750.0 | 2300 | 1.2 | 17.3 | 14.5 | 11.3 | 251.0 | Uncoated | 0.154" (3.90mm) | 0.433" (11.00mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 1 : £2.12000 Box | Box | Active | RM | RM 4 LP | N87 | - | 1.3 µH | -20%, +30% | Ungapped | 1230.0 | 2200 | 1.2 | 17.3 | 14.5 | 11.3 | 251.0 | Uncoated | 0.154" (3.90mm) | 0.433" (11.00mm) | 0.181" (4.60mm) |