Ferrite Cores

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B65805 Series
FERRITE CORE RM 2UH N87 2PCS
TDK
2,992
In Stock
1 : £2.07000
Box
Box
Active
RM
RM 5
N87
-
2 µH
-20%, +30%
Ungapped
1480.0
2200
0.93
22.1
23.8
18.0
526.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805N315A48
FERRITE CORE RM 315NH N48 2PCS
TDK
2,500
In Stock
1 : £2.63000
Box
Box
Active
RM
RM 5
N48
-
315 nH
±3%
Gapped
251.0
-
1.0
20.8
20.8
-
433.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805N250A48
FERRITE CORE RM 250NH N48 2PCS
TDK
516
In Stock
1 : £2.63000
Box
Box
Active
RM
RM 5
N48
-
250 nH
±3%
Gapped
199.0
-
1.0
20.8
20.8
-
433.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805 Series
FERRITE CORE RM PC200 1=2PC
TDK
1,316
In Stock
1 : £1.71000
Bulk
Bulk
Active
RM
RM 5
PC200
-
-
-20%, +30%
Ungapped
590.0
800
0.93
22.1
23.8
18.0
526.0
Uncoated
0.413" (10.50mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805 Series
FERRITE CORE RM 2.6UH N41 2PCS
TDK
2,000
In Stock
1 : £1.95000
Box
Box
Active
RM
RM 5
N41
-
2.6 µH
-20%, +30%
Ungapped
1920.0
2800
0.93
22.1
23.8
18.0
526.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805
FERRITE CORE RM 250NH N48 2PCS
TDK
3,174
In Stock
1 : £2.12000
Box
Box
Active
RM
RM 5
N48
-
250 nH
±3%
Gapped
199.0
-
1.0
20.8
20.8
-
433.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805 Series
FERRITE CORE RM 1.3UH N49 2PCS
TDK
696
In Stock
1 : £2.60000
Box
Box
Active
RM
RM 5
N49
-
1.3 µH
-20%, +30%
Ungapped
960.0
1500
0.93
22.1
23.8
18.0
526.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805
FERRITE CORE RM 160NH N48 2PCS
TDK
4,469
In Stock
1 : £2.63000
Box
Box
Active
RM
RM 5
N48
-
160 nH
±3%
Gapped
127.0
-
1.0
20.8
20.8
-
433.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805 Series
FERRITE CORE RM 2UH N97 2PCS
TDK
1,721
In Stock
1 : £2.86000
Cut Tape (CT)
500 : £1.05536
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
RM
RM 5
N97
-
2 µH
-20%, +30%
Ungapped
1480.0
2300
0.93
22.1
23.8
18.0
526.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805
FERRITE CORE RM 100NH M33 2PCS
TDK
2,149
In Stock
1 : £2.90000
Box
Box
Active
RM
RM 5
M33
-
100 nH
±3%
Gapped
79.6
-
1.0
20.8
20.8
-
433.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805
FERRITE CORE RM 315NH N48 2PCS
TDK
2,055
In Stock
1 : £2.12000
Tape & Box (TB)
Tape & Box (TB)
Active
RM
RM 5
N48
-
315 nH
±3%
Gapped
251.0
-
1.0
20.8
20.8
-
433.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805J160A87
FERRITE CORE RM 160NH N87 2PCS
TDK
587
In Stock
1 : £2.19000
Box
Box
Active
RM
RM 5
N87
-
160 nH
±3%
Gapped
118.0
-
0.93
22.1
23.8
18.0
526.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805 Series
FERRITE CORE RM 3.5UH N30 2PCS
TDK
9
In Stock
1 : £1.82000
Box
Box
Active
RM
RM 5
N30
-
3.5 µH
-20%, +30%
Ungapped
2590.0
4300
0.93
22.1
23.8
18.0
526.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805 Series
FERRITE CORE RM 6.7UH T38 2PCS
TDK
0
In Stock
Check Lead Time
1 : £2.22000
Box
Box
Active
RM
RM 5
T38
-
6.7 µH
-30%, +40%
Ungapped
4950.0
10000
0.93
22.1
23.8
18.0
526.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805 Series
FERRITE CORE RM 1.8UH N48 2PCS
TDK
0
In Stock
Check Lead Time
1 : £2.05000
Box
Box
Active
RM
RM 5
N48
-
1.8 µH
-20%, +30%
Ungapped
1430.0
-
1.0
20.8
20.8
-
433.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
B65805
FERRITE CORE RM 100NH M33 2PCS
TDK
0
In Stock
Check Lead Time
1 : £2.67000
Cut Tape (CT)
500 : £0.97108
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
RM
RM 5
M33
-
100 nH
±3%
Gapped
79.6
750
1.0
20.8
20.8
-
433.0
Uncoated
0.207" (5.25mm)
0.575" (14.60mm)
0.268" (6.80mm)
Showing
of 16

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.