Ferrite Cores

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B65807 J Type
FERRITE CORE RM 2.4UH N87 2PCS
EPCOS - TDK Electronics
1,264
In Stock
1 : £2.24000
Box
Box
Active
RM
RM 6
N87
-
2.4 µH
-20%, +30%
Ungapped
1490.0
2200
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807N400A48
FERRITE CORE RM 400NH N48 2PCS
EPCOS - TDK Electronics
2,052
In Stock
1 : £2.81000
Box
Box
Active
RM
RM 6
N48
-
400 nH
±3%
Gapped
274.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807N250A48
FERRITE CORE RM 250NH N48 2PCS
EPCOS - TDK Electronics
1,762
In Stock
1 : £2.83000
Box
Box
Active
RM
RM 6
N48
-
250 nH
±3%
Gapped
171.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
FERRITE CORE RM 8.6UH T38 2PCS
EPCOS - TDK Electronics
2,361
In Stock
1 : £2.97000
Box
Box
Active
RM
RM 6
T38
-
8.6 µH
-30%, +40%
Ungapped
5350.0
2300
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
FERRITE CORE RM 3.1UH N41 2PCS
EPCOS - TDK Electronics
1,162
In Stock
1 : £2.10000
Box
Box
Active
RM
RM 6
N41
-
3.1 µH
-20%, +30%
Ungapped
1930.0
2800
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
FERRITE CORE RM 2.4UH N97 2PCS
EPCOS - TDK Electronics
387
In Stock
1 : £2.24000
Box
Box
Active
RM
RM 6
N97
-
2.4 µH
-20%, +30%
Ungapped
1490.0
2300
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
FERRITE CORE RM 6.2UH T35 2PCS
EPCOS - TDK Electronics
1,298
In Stock
1 : £2.28000
Box
Box
Active
RM
RM 6
T35
-
6.2 µH
-20%, +30%
Ungapped
3860.0
6000
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807J0250A087
FERRITE CORE RM 250NH N87 2PCS
EPCOS - TDK Electronics
216
In Stock
1 : £2.34000
Box
Box
Active
RM
RM 6
N87
-
250 nH
±3%
Gapped
155.0
-
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807J160A87
FERRITE CORE RM 160NH N87 2PCS
EPCOS - TDK Electronics
326
In Stock
1 : £2.37000
Box
Box
Active
RM
RM 6
N87
-
160 nH
±3%
Gapped
99.0
-
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
FERRITE CORE RM 4.3UH N30 2PCS
EPCOS - TDK Electronics
1,639
In Stock
1 : £2.42000
Box
Box
Active
RM
RM 6
N30
-
4.3 µH
-20%, +30%
Ungapped
2670.0
4300
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
2,023
In Stock
1 : £2.81000
Box
Box
Active
RM
RM 6
N48
-
-
-
Gapped
-
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 N Type
FERRITE CORE RM 160NH N48 2PCS
EPCOS - TDK Electronics
1,617
In Stock
1 : £2.81000
Box
Box
Active
RM
RM 6
N48
-
160 nH
±3%
Gapped
109.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807C
FERRITE CORE RM 2.2UH N48 2PCS
EPCOS - TDK Electronics
1,068
In Stock
1 : £2.24000
Box
Box
Active
RM
RM 6
N48
-
2.2 µH
-20%, +30%
Ungapped
1500.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
FERRITE CORE RM 400NH N48 2PCS
EPCOS - TDK Electronics
747
In Stock
1 : £2.28000
Box
Box
Active
RM
RM 6
N48
-
400 nH
±3%
Gapped
274.0
-
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 C Type
FERRITE CORE RM 250NH N48 2PCS
EPCOS - TDK Electronics
922
In Stock
500 : £0.85240
Tape & Box (TB)
1 : £2.40000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
RM
RM 6
N48
-
250 nH
±3%
Gapped
171.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
1,528
In Stock
500 : £0.95180
Tape & Box (TB)
1 : £2.50000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
RM
RM 6
N87
-
-
-
Gapped
-
2200
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 N Type
FERRITE CORE RM 315NH N48 2PCS
EPCOS - TDK Electronics
1,939
In Stock
1 : £2.81000
Box
Box
Active
RM
RM 6
N48
-
315 nH
±3%
Gapped
215.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
1,479
In Stock
1 : £2.96000
Bulk
Bulk
Active
RM
RM 6
PC200
-
-
-20%, +30%
Ungapped
680.0
800
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.492" (12.50mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807N100A33
FERRITE CORE RM 100NH M33 2PCS
EPCOS - TDK Electronics
1,312
In Stock
1 : £3.21000
Box
Box
Active
RM
RM 6
M33
-
100 nH
±3%
Gapped
68.5
750
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807N63A33
FERRITE CORE RM 63NH M33 2PCS
EPCOS - TDK Electronics
2,138
In Stock
1 : £3.23000
Box
Box
Active
RM
RM 6
M33
-
63 nH
±3%
Gapped
43.2
750
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 N Type
FERRITE CORE RM 40NH K1 2PCS
EPCOS - TDK Electronics
1,991
In Stock
1 : £4.97000
Box
Box
Active
RM
RM 6
K1
-
40 nH
±3%
Gapped
27.4
80
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 C Type
FERRITE CORE RM 400NH N48 2PCS
EPCOS - TDK Electronics
561
In Stock
1 : £2.16000
Box
Box
Active
RM
RM 6
N48
-
400 nH
±3%
Gapped
274.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 C Type
FERRITE CORE RM 160NH N48 2PCS
EPCOS - TDK Electronics
1,941
In Stock
1 : £2.18000
Box
Box
Active
RM
RM 6
N48
-
160 nH
±3%
Gapped
109.0
-
0.86
26.9
31.3
-
840.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
FERRITE CORE RM 250NH N41 2PCS
EPCOS - TDK Electronics
598
In Stock
1 : £2.18000
Box
Box
Active
RM
RM 6
N41
-
250 nH
±3%
Gapped
155.0
2800
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
B65807 J Type
FERRITE CORE RM 160NH N48 2PCS
EPCOS - TDK Electronics
3,780
In Stock
500 : £0.91162
Tape & Box (TB)
1 : £2.40000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
RM
RM 6
N48
-
160 nH
±3%
Gapped
109.0
-
0.78
28.6
36.6
31.0
1050.0
Uncoated
0.246" (6.25mm)
0.701" (17.90mm)
0.323" (8.20mm)
Showing
of 31

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.