Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,017 In Stock | 1 : £0.93000 Box | Box | Active | ELP | ELP 14 x 3.5 x 5 | N87 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.138" (3.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) | |||
6,605 In Stock | 1 : £1.13000 Bulk | - | Bulk | Active | E | E 18 x 4 x 10 | 3C95 | - | - | - | - | - | - | - | - | - | Uncoated | 0.157" (4.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | ||
1,143 In Stock | 1 : £7.30000 Bulk | - | Bulk | Active | E | E 64 x 10 x 50 | 3F36 | - | - | - | - | - | - | - | - | - | Uncoated | 0.402" (10.20mm) | 2.520" (64.00mm) | 2.000" (50.80mm) | ||
5,979 In Stock | 1 : £0.27000 Bulk | - | Bulk | Active | E | E 13 x 7 x 4 | 3C94 | - | - | - | - | - | - | - | - | - | Uncoated | 0.256" (6.50mm) | 0.496" (12.60mm) | 0.146" (3.70mm) | ||
64,630 In Stock | 1 : £1.09000 Box | Box | Active | ELP | ELP 18 x 4 x 10 | N87 | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.157" (4.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | |||
1,756 In Stock | 1 : £0.77000 Bulk | - | Bulk | Active | E | - | 95 | - | ±25% | Ungapped | 3000 | 60.0 | 24.3 | 39.5 | 39.0 | 960.0 | Uncoated | - | - | 0.394" (10.00mm) | ||
612 In Stock | 1 : £1.75000 Bulk | - | Bulk | Active | E | - | 78 | - | ±25% | Ungapped | 2300 | 33.0 | 26.1 | 79.0 | 79.0 | 2060.0 | Uncoated | 0.224" (5.70mm) | 0.858" (21.80mm) | - | ||
149 In Stock | 1 : £9.73000 Bulk | - | Bulk | Active | E | - | 78 | - | ±25% | Ungapped | 2300 | 14.0 | 70.0 | 518.0 | 515.0 | 36300.0 | Uncoated | 0.407" (10.34mm) | 2.520" (64.00mm) | 2.008" (51.00mm) |