Ferrite Cores

Results: 8
Manufacturer
EPCOS - TDK ElectronicsFair-Rite Products Corp.
Series
-P11/7P14/8P22/13P26/16P9/5RM5
Packaging
BoxBulk
Core Type
P (Pot Core)RMRODToroid
Supplier Device Package
-P 11 x 7P 14 x 8P 22 x 13P 26 x 16P 9 x 5RM 5
Material
4361M33N30N48N87
Diameter
0.157" (4.00mm)0.366" (9.30mm)0.445" (11.30mm)0.563" (14.30mm)0.866" (22.00mm)1.024" (26.00mm)1.142" (29.00mm)-
Inductance Factor (Al)
63 nH160 nH630 nH2 µH8.3 µH
Tolerance
-20%, +30%±3%±20%-
Gap
GappedUngapped
Effective Permeability (µe)
2563102201147014803020
Initial Permeability (µi)
12575080022004300
Core Factor (ΣI/A) mm⁻¹
0.40.50.80.920.931.25
Effective Length (le) mm
12.516.32022.131.637.273
Effective Area (Ae) mm²
1012.617.723.825376393
Minimum Core Cross Section (Amin) mm²
14.1182076.5
Effective Magnetic Volume (Ve) mm³
125289500526199027003460
Height
0.106" (2.70mm)0.130" (3.30mm)0.167" (4.25mm)0.207" (5.25mm)0.268" (6.80mm)0.295" (7.50mm)0.321" (8.15mm)-
Length
0.575" (14.60mm)1.181" (30.00mm)-
Width
0.268" (6.80mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B65805 Series
B65805J0000R087
FERRITE CORE RM 2UH N87 2PCS
EPCOS - TDK Electronics
751
In Stock
1 : £1.85000
Box
Box
ActiveRMRM 5N87-2 µH-20%, +30%Ungapped148022000.9322.123.818526Uncoated0.207" (5.25mm)0.575" (14.60mm)0.268" (6.80mm)
B65541T160G48
B65541T0160G048
FERRITE CORE P 160NH N48 2PCS
EPCOS - TDK Electronics
2,382
In Stock
1 : £2.49000
Box
Box
ActiveP (Pot Core)P 14 x 8N480.563" (14.30mm)160 nH±3%Gapped102-0.8202520500Uncoated0.167" (4.25mm)--
B65661DR48
B65661D0000R030
FERRITE CORE P 8.3UH N30 2PCS
EPCOS - TDK Electronics
1,459
In Stock
1 : £3.03000
Box
Box
ActiveP (Pot Core)P 22 x 13N300.866" (22.00mm)8.3 µH-20%, +30%Ungapped302043000.531.663-1990Uncoated0.268" (6.80mm)--
B65671T630A48
B65671T0630A048
FERRITE CORE P 630NH N48 2PCS
EPCOS - TDK Electronics
204
In Stock
1 : £7.01000
Box
Box
ActiveP (Pot Core)P 26 x 16N481.024" (26.00mm)630 nH±3%Gapped201-0.437.29376.53460Uncoated0.321" (8.15mm)--
14,237
In Stock
1 : £0.65000
Bulk
-
Bulk
ActiveROD-610.157" (4.00mm)--Ungapped25125--12.6--Uncoated-1.181" (30.00mm)-
5,600
In Stock
1 : £1.13000
Bulk
-
Bulk
ActiveToroid-431.142" (29.00mm)-±20%Ungapped-800-7337-2700Uncoated0.295" (7.50mm)--
B65517D63A33
B65517D0063A033
FERRITE CORE P 63NH M33 2PCS
EPCOS - TDK Electronics
433
In Stock
1 : £2.00000
Box
Box
ActiveP (Pot Core)P 9 x 5M330.366" (9.30mm)63 nH±3%Gapped637501.2512.510-125Uncoated0.106" (2.70mm)--
B65531W0000R030
B65531W0000R087
FERRITE CORE P 2UH N87 2PCS
EPCOS - TDK Electronics
2,196
In Stock
1 : £1.15000
Box
Box
ActiveP (Pot Core)P 11 x 7N870.445" (11.30mm)2 µH-20%, +30%Ungapped147022000.9216.317.714.1289Uncoated0.130" (3.30mm)--
Showing
of 8

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.