Ferrite Cores

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
B65517D250J48
B65517D0000R048
FERRITE CORE P 1.3UH N48 2PCS
EPCOS - TDK Electronics
1,686
In Stock
1 : £1.65000
Box
Box
Active
P (Pot Core)
P 9 x 5
N48
0.366" (9.30mm)
1.3 µH
-20%, +30%
Ungapped
1290.0
-
1.25
12.5
10.0
125.0
Uncoated
0.106" (2.70mm)
-
-
B65517D100A48
B65517D0100A048
FERRITE CORE P 100NH N48 2PCS
EPCOS - TDK Electronics
6,853
In Stock
1 : £1.70000
Box
Box
Active
P (Pot Core)
P 9 x 5
N48
0.366" (9.30mm)
100 nH
±3%
Gapped
100.0
-
1.25
12.5
10.0
125.0
Uncoated
0.106" (2.70mm)
-
-
B65517D0000R030
B65517D0160A048
FERRITE CORE P 160NH N48 2PCS
EPCOS - TDK Electronics
1,290
In Stock
1 : £1.70000
Box
Box
Active
P (Pot Core)
P 9 x 5
N48
0.366" (9.30mm)
160 nH
±3%
Gapped
159.0
-
1.25
12.5
10.0
125.0
Uncoated
0.106" (2.70mm)
-
-
B65517D63A33
B65517D0063A033
FERRITE CORE P 63NH M33 2PCS
EPCOS - TDK Electronics
2,585
In Stock
1 : £2.13000
Box
Box
Active
P (Pot Core)
P 9 x 5
M33
0.366" (9.30mm)
63 nH
±3%
Gapped
63.0
750
1.25
12.5
10.0
125.0
Uncoated
0.106" (2.70mm)
-
-
B65517D0025A001
B65517D0025A001
FERRITE CORE P 25NH K1 2PCS
EPCOS - TDK Electronics
0
In Stock
Check Lead Time
3,000 : £1.27749
Box
Box
Active
P (Pot Core)
P 9 x 5
K1
0.366" (9.30mm)
25 nH
±3%
Gapped
25.0
80
1.25
12.5
10.0
125.0
Uncoated
0.106" (2.70mm)
-
-
Showing
of 5

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.