Ferrite Cores

Results: 12
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
PlanarE
E18/4/10/R-3C95
FERRITE CORE E 3C95
Ferroxcube
4,577
In Stock
1 : £1.14000
Bulk
-
Bulk
Active
E
E 18 x 4 x 10
3C95
-
-
-
-
-
-
-
-
-
-
-
Uncoated
0.157" (4.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
2,198
In Stock
1 : £1.49000
Tray
Tray
Active
ELP
ELP 18 x 4 x 10
N97
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.157" (4.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
15,883
In Stock
1 : £1.21000
Box
Box
Active
ELP
ELP 22 x 6 x 16
N87
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.224" (5.70mm)
0.858" (21.80mm)
0.622" (15.80mm)
1,930
In Stock
1 : £1.32000
Tray
Tray
Active
I
I 22 x 2.5 x 16
N87
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.098" (2.50mm)
0.858" (21.80mm)
0.622" (15.80mm)
2,344
In Stock
1 : £1.41000
Tray
Tray
Active
I
I 18 x 2 x 10
N87
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.079" (2.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
5,874
In Stock
1 : £1.54000
Box
Box
Active
ELP
ELP 18 x 4 x 10
N49
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.157" (4.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
B65803P
B65803P0000R049
FERRITE CORE RM 950NH N49 2PCS
EPCOS - TDK Electronics
845
In Stock
1 : £2.10000
Box
Box
Active
RM
RM 4 LP
N49
-
950 nH
-20%, +30%
Ungapped
900.0
1500
1.2
17.3
14.5
11.3
251.0
Uncoated
0.154" (3.90mm)
0.433" (11.00mm)
0.181" (4.60mm)
B65803PR87
B65803P0000R087
FERRITE CORE RM 1.3UH N87 2PCS
EPCOS - TDK Electronics
1,104
In Stock
1 : £2.16000
Box
Box
Active
RM
RM 4 LP
N87
-
1.3 µH
-20%, +30%
Ungapped
1230.0
2200
1.2
17.3
14.5
11.3
251.0
Uncoated
0.154" (3.90mm)
0.433" (11.00mm)
0.181" (4.60mm)
227
In Stock
1 : £1.63000
Tray
Tray
Active
I
I 22 x 2.5 x 16
N49
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.098" (2.50mm)
0.858" (21.80mm)
0.622" (15.80mm)
1,530
In Stock
1 : £1.86000
Box
Box
Active
ELP
ELP 22 x 6 x 16
N97
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.224" (5.70mm)
0.858" (21.80mm)
0.622" (15.80mm)
1,200
In Stock
1 : £2.12000
Box
Box
Active
ELP
ELP 22 x 6 x 16
N49
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.224" (5.70mm)
0.858" (21.80mm)
0.622" (15.80mm)
B65803P
B65803P0000Y038
FERRITE CORE RM 5UH T38 2PCS
EPCOS - TDK Electronics
53
In Stock
1 : £2.41000
Box
Box
Active
RM
RM 4 LP
T38
-
5 µH
-30%, +40%
Ungapped
4750.0
2300
1.2
17.3
14.5
11.3
251.0
Uncoated
0.154" (3.90mm)
0.433" (11.00mm)
0.181" (4.60mm)
Showing
of 12

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.