Ferrite Cores

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Tolerance
Gap
Finish
Height
Length
Width
69
In Stock
1 : £10.31000
Box
Box
Active
I
I 93 x 28 x 20
N87
-
-
Ungapped
Uncoated
1.102" (28.00mm)
3.661" (93.00mm)
0.787" (20.00mm)
11
In Stock
1 : £15.63000
Box
Box
Active
U
U 93 x 76 x 16
N87
-
-
Ungapped
Uncoated
2.992" (76.00mm)
3.661" (93.00mm)
0.630" (16.00mm)
Showing
of 2

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.