Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,698 In Stock | 1 : £2.25000 Box | Box | Active | P (Pot Core) | P 9 x 5 | M33 | 0.366" (9.30mm) | 63 nH | ±3% | Gapped | 63.0 | 750 | 1.25 | 12.5 | 10.0 | 125.0 | Uncoated | 0.106" (2.70mm) | - | - | |||
2,896 In Stock | 1 : £2.26000 Box | Box | Active | P (Pot Core) | P 7 x 4 | N30 | 0.289" (7.35mm) | 2 µH | -30%, +40% | Ungapped | 2270.0 | 4300 | 1.43 | 10.0 | 7.0 | 70.0 | Uncoated | 0.083" (2.10mm) | - | - | |||
766 In Stock | 1 : £2.74000 Bulk | - | Bulk | Active | P (Pot Core) | P 9 x 5 | 3C91 | 0.366" (9.30mm) | - | - | - | - | - | - | - | - | - | Uncoated | 0.213" (5.40mm) | - | - |