Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : £2.38000 Bulk | - | Bulk | Active | P (Pot Core) | P 14 x 8 | 3F46 | 0.553" (14.05mm) | - | - | - | - | - | - | - | - | - | Uncoated | 0.165" (4.20mm) | - | - | ||
176 In Stock | 1 : £3.50000 Bulk | - | Bulk | Active | P (Pot Core) | P 26 x 16 | 3C91 | 1.004" (25.50mm) | - | - | - | - | - | - | - | - | - | Uncoated | 0.638" (16.20mm) | - | - | ||
434 In Stock | 1 : £4.09000 Bulk | - | Bulk | Active | P (Pot Core) | P 26 x 16 | 3F46 | 1.004" (25.50mm) | - | - | - | - | - | - | - | - | - | Uncoated | 0.638" (16.20mm) | - | - | ||
630 In Stock | 1 : £4.74000 Bulk | - | Bulk | Active | P (Pot Core) | P 26 x 16 | 3F3 | 1.004" (25.50mm) | 4.6 µH | ±25% | Ungapped | 1470.0 | 0.4 | 37.6 | 93.9 | 77.4 | 3530.0 | Uncoated | 0.634" (16.10mm) | - | - | ||
0 In Stock Check Lead Time | 1,200 : £2.08013 Bulk | - | Bulk | Active | P (Pot Core) | P 26 x 16 | 3C95 | 1.004" (25.50mm) | 6.7 µH | ±25% | Ungapped | 2100.0 | 0.4 | 37.6 | 93.9 | 77.4 | 3530.0 | Uncoated | 0.634" (16.10mm) | - | - |