Ferrite Cores

Results: 2
Inductance Factor (Al)
6.678 µH14.618 µH
Effective Length (le) mm
42.480.2
Effective Area (Ae) mm²
135.0516.0
Minimum Core Cross Section (Amin) mm²
135.0516.0
Effective Magnetic Volume (Ve) mm³
5750.041400.0
Height
0.250" (6.35mm)0.402" (10.20mm)
Length
1.400" (35.56mm)2.520" (64.00mm)
Width
0.701" (17.80mm)2.000" (50.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
1,749
In Stock
1 : £1.28000
Bulk
-
Bulk
Active
Planar E
-
R
-
6.678 µH
-
Ungapped
2300
42.4
135.0
135.0
5750.0
Uncoated
0.250" (6.35mm)
1.400" (35.56mm)
0.701" (17.80mm)
74
In Stock
1 : £4.50000
Bulk
-
Bulk
Active
Planar E
-
R
-
14.618 µH
-
Ungapped
2300
80.2
516.0
516.0
41400.0
Uncoated
0.402" (10.20mm)
2.520" (64.00mm)
2.000" (50.80mm)
Showing
of 2

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.