Ferrite Cores

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
2,463
In Stock
1 : £0.85000
Bulk
Bulk
Active
ELP
-
PC200
-
-
-
-
-
-
-
-
-
-
Uncoated
0.079" (2.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
1,091
In Stock
1 : £0.96000
Bulk
Bulk
Active
ELP
-
PC200
-
-
-
-
-
-
-
-
-
-
Uncoated
0.157" (4.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
1,456
In Stock
1 : £1.05000
Bulk
Bulk
Active
ELP
ELP 14 x 3.5 x 5
PC200
-
-
-
Ungapped
-
-
-
-
-
-
Uncoated
0.138" (3.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
3,101
In Stock
1 : £1.20000
Box
Box
Active
I
I 14 x 1.5 x 5
-
-
-
±25%
Ungapped
-
1.15
16.7
14.5
13.9
242.0
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
5,205
In Stock
1 : £0.91000
Bag
Bag
Active
I
I 14 x 1.5 x 5
N97
-
-
-
Ungapped
-
-
-
-
-
-
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
77
In Stock
1 : £5.51000
Bulk
-
Bulk
Active
E
-
-
-
9.81 µH
-
Ungapped
2300
-
148.0
540.0
-
79800.0
Uncoated
0.799" (20.30mm)
4.016" (102.00mm)
1.476" (37.50mm)
0
In Stock
Check Lead Time
3,840 : £0.17656
Bulk
-
Bulk
Active
Planar E
-
R
-
3.244 µH
-
Ungapped
2300
-
24.2
40.1
39.9
972.0
Uncoated
0.157" (4.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
0
In Stock
Check Lead Time
1,536 : £0.40598
Bulk
-
Bulk
Active
Planar E
-
R
-
6.521 µH
-
Ungapped
2300
-
41.4
130.0
130.0
5380.0
Uncoated
0.250" (6.35mm)
1.250" (31.75mm)
0.800" (20.32mm)
0
In Stock
Check Lead Time
1,536 : £0.40598
Bulk
-
Bulk
Active
I
-
R
-
7.321 µH
-
Ungapped
2300
-
35.1
130.0
130.0
4560.0
Uncoated
0.125" (3.18mm)
1.250" (31.75mm)
0.800" (20.32mm)
0
In Stock
Check Lead Time
1,000 : £0.67830
Bulk
-
Bulk
Active
Planar E
-
R
-
8.56 µH
-
Ungapped
2300
-
57.5
227.0
227.0
13100.0
Uncoated
0.335" (8.50mm)
1.701" (43.20mm)
1.098" (27.90mm)
Showing
of 10

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.