Ferrite Cores

Results: 15
Manufacturer
EPCOS - TDK ElectronicsFair-Rite Products Corp.Magnetics, a division of Spang & Co.
Series
-B66297KELP18/4/10I14/1.5/5I18/4/10
Packaging
BagBoxBulk
Core Type
EELPIPlanar EPlanar E/I
Supplier Device Package
-ELP 102 x 20 x 38I 14 x 1.5 x 5
Material
95-N97PC200R
Inductance Factor (Al)
6.207 µH6.521 µH6.678 µH7.321 µH7.867 µH8.266 µH9.028 µH9.541 µH9.6 µH9.81 µH
Tolerance
±25%-
Gap
-Ungapped
Initial Permeability (µi)
23003000
Core Factor (ΣI/A) mm⁻¹
0.2271.1533.0
Effective Length (le) mm
16.725.826.135.141.442.443.750.452.461.1121.2148.0
Effective Area (Ae) mm²
14.579.080.6130.0135.0194.0229.0534.2540.0
Minimum Core Cross Section (Amin) mm²
13.979.080.6130.0135.0194.0229.0524.5
Effective Magnetic Volume (Ve) mm³
242.02060.02080.04560.05380.05750.08460.010200.011500.018900.067745.079800.0
Height
0.059" (1.50mm)0.079" (2.00mm)0.116" (2.95mm)0.125" (3.18mm)0.150" (3.81mm)0.157" (4.00mm)0.161" (4.10mm)0.224" (5.70mm)0.250" (6.35mm)0.325" (8.26mm)0.374" (9.50mm)0.799" (20.30mm)
Length
0.551" (14.00mm)0.709" (18.00mm)0.858" (21.80mm)1.250" (31.75mm)1.400" (35.56mm)1.500" (38.10mm)1.701" (43.20mm)4.016" (102.00mm)
Width
0.197" (5.00mm)0.394" (10.00mm)0.622" (15.80mm)0.701" (17.80mm)0.800" (20.32mm)1.000" (25.40mm)1.098" (27.90mm)1.476" (37.50mm)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
2,483
In Stock
1 : £0.81000
Bulk
Bulk
Active
ELP
-
PC200
-
-
-
-
-
-
-
-
-
-
-
Uncoated
0.079" (2.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
1,586
In Stock
1 : £0.92000
Bulk
Bulk
Active
ELP
-
PC200
-
-
-
-
-
-
-
-
-
-
-
Uncoated
0.157" (4.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
3,224
In Stock
1 : £1.15000
Box
Box
Active
I
I 14 x 1.5 x 5
-
-
-
±25%
Ungapped
-
-
1.15
16.7
14.5
13.9
242.0
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
353
In Stock
1 : £2.22000
Bulk
-
Bulk
Active
Planar E/I
-
R
-
8.266 µH
-
Ungapped
-
2300
-
61.1
229.0
229.0
18900.0
Uncoated
0.374" (9.50mm)
1.701" (43.20mm)
1.098" (27.90mm)
5,334
In Stock
1 : £0.99000
Bag
Bag
Active
I
I 14 x 1.5 x 5
N97
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
1,749
In Stock
1 : £1.32000
Bulk
-
Bulk
Active
Planar E
-
R
-
6.678 µH
-
Ungapped
-
2300
-
42.4
135.0
135.0
5750.0
Uncoated
0.250" (6.35mm)
1.400" (35.56mm)
0.701" (17.80mm)
501
In Stock
1 : £1.72000
Bulk
-
Bulk
Active
Planar E
-
R
-
7.867 µH
-
Ungapped
-
2300
-
52.4
194.0
194.0
10200.0
Uncoated
0.325" (8.26mm)
1.500" (38.10mm)
1.000" (25.40mm)
721
In Stock
1 : £2.22000
Bulk
-
Bulk
Active
Planar E/I
-
R
-
9.541 µH
-
Ungapped
-
2300
-
50.4
229.0
229.0
11500.0
Uncoated
0.161" (4.10mm)
1.701" (43.20mm)
1.098" (27.90mm)
98
In Stock
1 : £5.30000
Bulk
-
Bulk
Active
E
-
-
-
9.81 µH
-
Ungapped
-
2300
-
148.0
540.0
-
79800.0
Uncoated
0.799" (20.30mm)
4.016" (102.00mm)
1.476" (37.50mm)
71
In Stock
1 : £8.74000
Bulk
Bulk
Active
E
ELP 102 x 20 x 38
N97
-
9.6 µH
±25%
Ungapped
1740.0
-
0.227
121.2
534.2
524.5
67745.0
-
0.799" (20.30mm)
4.016" (102.00mm)
1.476" (37.50mm)
7895400321
7895400321
FERRITE CORE PLANAR E/I 95 SET
Fair-Rite Products Corp.
0
In Stock
Check Lead Time
1 : £1.00000
Bulk
-
Bulk
Active
Planar E/I
-
95
-
-
±25%
Ungapped
-
3000
33.0
26.1
79.0
79.0
2060.0
Uncoated
0.224" (5.70mm)
0.858" (21.80mm)
-
0
In Stock
Check Lead Time
2,800 : £0.25489
Bulk
-
Bulk
Active
Planar E/I
-
R
-
6.207 µH
-
Ungapped
-
2300
-
25.8
80.6
80.6
2080.0
Uncoated
0.116" (2.95mm)
0.858" (21.80mm)
0.622" (15.80mm)
0
In Stock
Check Lead Time
1,536 : £0.39001
Bulk
-
Bulk
Active
Planar E
-
R
-
6.521 µH
-
Ungapped
-
2300
-
41.4
130.0
130.0
5380.0
Uncoated
0.250" (6.35mm)
1.250" (31.75mm)
0.800" (20.32mm)
0
In Stock
Check Lead Time
1,536 : £0.39001
Bulk
-
Bulk
Active
I
-
R
-
7.321 µH
-
Ungapped
-
2300
-
35.1
130.0
130.0
4560.0
Uncoated
0.125" (3.18mm)
1.250" (31.75mm)
0.800" (20.32mm)
0
In Stock
Check Lead Time
960 : £0.61328
Bulk
-
Bulk
Active
Planar E/I
-
R
-
9.028 µH
-
Ungapped
-
2300
-
43.7
194.0
194.0
8460.0
Uncoated
0.150" (3.81mm)
1.500" (38.10mm)
1.000" (25.40mm)
Showing
of 15

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.