Ferrite Cores

Results: 17
Manufacturer
EPCOS - TDK ElectronicsFair-Rite Products Corp.Magnetics, a division of Spang & Co.
Series
-B66297KELP14/3.5/5I14/1.5/5I18/4/10
Packaging
BoxBulk
Core Type
EELPIPlanar EPlanar E/I
Supplier Device Package
-ELP 102 x 20 x 38ELP 14 x 3.5 x 5I 14 x 1.5 x 5
Material
95-N97PC200R
Inductance Factor (Al)
3.244 µH5.066 µH6.207 µH6.521 µH7.321 µH8.498 µH8.56 µH8.7 µH9.028 µH9.6 µH9.81 µH9.821 µH14.618 µH
Tolerance
±25%-
Gap
-Ungapped
Initial Permeability (µi)
23003000
Core Factor (ΣI/A) mm⁻¹
0.2271.1514.027.0
Effective Length (le) mm
16.724.225.832.535.135.241.443.757.567.770.080.280.6121.2
Effective Area (Ae) mm²
14.540.178.580.6130.0194.0227.0308.0310.0516.0518.0534.2540.0
Minimum Core Cross Section (Amin) mm²
13.939.976.080.6129.0130.0194.0227.0308.0310.0515.0516.0524.5
Effective Magnetic Volume (Ve) mm³
242.0972.02080.02550.04560.04570.05380.08460.013100.020800.024600.036300.041400.067745.0
Height
0.059" (1.50mm)0.079" (2.00mm)0.116" (2.95mm)0.125" (3.18mm)0.138" (3.50mm)0.150" (3.81mm)0.157" (4.00mm)0.161" (4.10mm)0.224" (5.70mm)0.250" (6.35mm)0.335" (8.50mm)0.402" (10.20mm)0.407" (10.34mm)0.415" (10.54mm)
Length
0.551" (14.00mm)0.709" (18.00mm)0.858" (21.80mm)1.250" (31.75mm)1.500" (38.10mm)1.701" (43.20mm)2.300" (58.42mm)2.520" (64.00mm)4.016" (102.00mm)
Width
0.197" (5.00mm)0.394" (10.00mm)0.622" (15.80mm)0.800" (20.32mm)1.000" (25.40mm)1.098" (27.90mm)1.476" (37.50mm)1.500" (38.10mm)2.000" (50.80mm)2.008" (51.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Type
Supplier Device Package
Material
Diameter
Inductance Factor (Al)
Tolerance
Gap
Effective Permeability (µe)
Initial Permeability (µi)
Core Factor (ΣI/A) mm⁻¹
Effective Length (le) mm
Effective Area (Ae) mm²
Minimum Core Cross Section (Amin) mm²
Effective Magnetic Volume (Ve) mm³
Finish
Height
Length
Width
2,463
In Stock
1 : £0.81000
Bulk
Bulk
Active
ELP
-
PC200
-
-
-
-
-
-
-
-
-
-
-
Uncoated
0.079" (2.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
1,471
In Stock
1 : £1.01000
Bulk
Bulk
Active
ELP
ELP 14 x 3.5 x 5
PC200
-
-
-
Ungapped
-
-
-
-
-
-
-
Uncoated
0.138" (3.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
7895400421
7895400421
FERRITE CORE PLANAR E/I SET
Fair-Rite Products Corp.
332
In Stock
1 : £1.31000
Bulk
-
Bulk
Active
Planar E/I
-
95
-
8.7 µH
±25%
Ungapped
-
3000
27.0
35.2
130.0
129.0
4570.0
Uncoated
0.250" (6.35mm)
1.250" (31.75mm)
0.800" (20.32mm)
3,214
In Stock
1 : £1.15000
Box
Box
Active
I
I 14 x 1.5 x 5
-
-
-
±25%
Ungapped
-
-
1.15
16.7
14.5
13.9
242.0
Uncoated
0.059" (1.50mm)
0.551" (14.00mm)
0.197" (5.00mm)
248
In Stock
1 : £4.84000
Bulk
-
Bulk
Active
Planar E
-
R
-
14.618 µH
-
Ungapped
-
2300
-
80.2
516.0
516.0
41400.0
Uncoated
0.402" (10.20mm)
2.520" (64.00mm)
2.000" (50.80mm)
7895400721
7895400721
FERRITE CORE PLANAR E/I 95 SET
Fair-Rite Products Corp.
43
In Stock
1 : £12.03000
Bulk
-
Bulk
Active
Planar E/I
-
95
-
-
±25%
Ungapped
-
3000
14.0
70.0
518.0
515.0
36300.0
Uncoated
0.407" (10.34mm)
2.520" (64.00mm)
2.008" (51.00mm)
88
In Stock
1 : £5.29000
Bulk
-
Bulk
Active
E
-
-
-
9.81 µH
-
Ungapped
-
2300
-
148.0
540.0
-
79800.0
Uncoated
0.799" (20.30mm)
4.016" (102.00mm)
1.476" (37.50mm)
71
In Stock
1 : £8.73000
Bulk
Bulk
Active
E
ELP 102 x 20 x 38
N97
-
9.6 µH
±25%
Ungapped
1740.0
-
0.227
121.2
534.2
524.5
67745.0
-
0.799" (20.30mm)
4.016" (102.00mm)
1.476" (37.50mm)
0
In Stock
Check Lead Time
3,840 : £0.16937
Bulk
-
Bulk
Active
Planar E
-
R
-
3.244 µH
-
Ungapped
-
2300
-
24.2
40.1
39.9
972.0
Uncoated
0.157" (4.00mm)
0.709" (18.00mm)
0.394" (10.00mm)
0
In Stock
Check Lead Time
3,360 : £0.20668
Bulk
-
Bulk
Active
Planar E/I
-
R
-
5.066 µH
-
Ungapped
-
2300
-
32.5
78.5
76.0
2550.0
Uncoated
0.224" (5.70mm)
0.858" (21.80mm)
0.622" (15.80mm)
0
In Stock
Check Lead Time
2,800 : £0.25453
Bulk
-
Bulk
Active
Planar E/I
-
R
-
6.207 µH
-
Ungapped
-
2300
-
25.8
80.6
80.6
2080.0
Uncoated
0.116" (2.95mm)
0.858" (21.80mm)
0.622" (15.80mm)
0
In Stock
Check Lead Time
1,536 : £0.38945
Bulk
-
Bulk
Active
Planar E
-
R
-
6.521 µH
-
Ungapped
-
2300
-
41.4
130.0
130.0
5380.0
Uncoated
0.250" (6.35mm)
1.250" (31.75mm)
0.800" (20.32mm)
0
In Stock
Check Lead Time
1,536 : £0.38945
Bulk
-
Bulk
Active
I
-
R
-
7.321 µH
-
Ungapped
-
2300
-
35.1
130.0
130.0
4560.0
Uncoated
0.125" (3.18mm)
1.250" (31.75mm)
0.800" (20.32mm)
0
In Stock
Check Lead Time
960 : £0.61240
Bulk
-
Bulk
Active
Planar E/I
-
R
-
9.028 µH
-
Ungapped
-
2300
-
43.7
194.0
194.0
8460.0
Uncoated
0.150" (3.81mm)
1.500" (38.10mm)
1.000" (25.40mm)
0
In Stock
Check Lead Time
1,000 : £0.65068
Bulk
-
Bulk
Active
Planar E
-
R
-
8.56 µH
-
Ungapped
-
2300
-
57.5
227.0
227.0
13100.0
Uncoated
0.335" (8.50mm)
1.701" (43.20mm)
1.098" (27.90mm)
0
In Stock
Check Lead Time
480 : £1.31092
Bulk
-
Bulk
Active
Planar E
-
R
-
8.498 µH
-
Ungapped
-
2300
-
80.6
308.0
308.0
24600.0
Uncoated
0.415" (10.54mm)
2.300" (58.42mm)
1.500" (38.10mm)
0
In Stock
Check Lead Time
480 : £1.31092
Bulk
-
Bulk
Active
Planar E/I
-
R
-
9.821 µH
-
Ungapped
-
2300
-
67.7
310.0
310.0
20800.0
Uncoated
0.161" (4.10mm)
2.300" (58.42mm)
1.500" (38.10mm)
Showing
of 17

Ferrite Cores


Ferrite cores are a magnetic device used in the windings of transformers or other wound components. The chemical makeup of these devices help to prevent eddy currents. These are created in different form factors such as: E, toroid, ER, multi-hole, etc. and come in many different sizes. Key parameters are going to be the size, form factor or core type, and inductance factor.