Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,989 In Stock | 1 : £0.99000 Bulk | Bulk | Active | ELP | - | PC200 | - | - | - | - | - | - | - | - | - | - | - | Uncoated | 0.079" (2.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | |||
1,138 In Stock | 1 : £1.51000 Bulk | - | Bulk | Active | Planar E/I | - | 95 | - | 8.7 µH | ±25% | Ungapped | - | 3000 | 27.0 | 35.2 | 130.0 | 129.0 | 4570.0 | Uncoated | 0.250" (6.35mm) | 1.250" (31.75mm) | 0.800" (20.32mm) | ||
5,180 In Stock | 1 : £0.90000 Bag | Bag | Active | I | I 14 x 1.5 x 5 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.059" (1.50mm) | 0.551" (14.00mm) | 0.197" (5.00mm) | |||
1,308 In Stock | 1 : £1.51000 Tray | Tray | Active | I | I 18 x 2 x 10 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | - | Uncoated | 0.079" (2.00mm) | 0.709" (18.00mm) | 0.394" (10.00mm) | |||
704 In Stock | 1 : £2.28000 Bulk | - | Bulk | Active | Planar E/I | - | R | - | 9.541 µH | - | Ungapped | - | 2300 | - | 50.4 | 229.0 | 229.0 | 11500.0 | Uncoated | 0.161" (4.10mm) | 1.701" (43.20mm) | 1.098" (27.90mm) | ||
0 In Stock Check Lead Time | 1 : £8.79000 Bulk | Bulk | Active | E | ELP 102 x 20 x 38 | N97 | - | 9.6 µH | ±25% | Ungapped | 1740.0 | - | 0.227 | 121.2 | 534.2 | 524.5 | 67745.0 | - | 0.799" (20.30mm) | 4.016" (102.00mm) | 1.476" (37.50mm) | |||
0 In Stock Check Lead Time | 1,536 : £0.40628 Bulk | - | Bulk | Active | I | - | R | - | 7.321 µH | - | Ungapped | - | 2300 | - | 35.1 | 130.0 | 130.0 | 4560.0 | Uncoated | 0.125" (3.18mm) | 1.250" (31.75mm) | 0.800" (20.32mm) | ||
0 In Stock Check Lead Time | 480 : £1.36660 Bulk | - | Bulk | Active | Planar E/I | - | R | - | 9.821 µH | - | Ungapped | - | 2300 | - | 67.7 | 310.0 | 310.0 | 20800.0 | Uncoated | 0.161" (4.10mm) | 2.300" (58.42mm) | 1.500" (38.10mm) |