Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,464 In Stock | 1 : £0.46000 Bulk | Bulk | Active | Toroid | - | N30 | 0.249" (6.32mm) | 1.09 µH | ±25% | Ungapped | 4300 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.099" (2.52mm) | - | - | |||
8,227 In Stock | 1 : £0.60000 Bulk | - | Bulk | Active | Toroid | - | W | 0.375" (9.53mm) | 4.392 µH | ±30% | Ungapped | 10000 | - | 20.7 | 7.3 | 151.0 | Parylene | 0.125" (3.18mm) | - | - | ||
6,244 In Stock | 1 : £0.72000 Box | Box | Active | Toroid | - | T38 | 0.316" (8.02mm) | 5.5 µH | ±30% | Ungapped | 10000 | 2.26 | 17.42 | 7.7 | 134.0 | Parylene | 0.158" (4.02mm) | - | - | |||
434 In Stock | 1 : £0.43000 Box | Box | Active | Toroid | - | N87 | 0.249" (6.32mm) | 560 nH | ±25% | Ungapped | 2200 | 4.97 | 15.21 | 3.06 | 46.5 | Parylene | 0.099" (2.52mm) | - | - |