Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,202 In Stock | 1 : £6.94000 Bulk | - | Bulk | Active | Toroid | - | High Flux | 1.060" (26.92mm) | 157 nH | ±8% | Ungapped | 125 | 63.5 | 65.4 | 4150.0 | Coated | 0.440" (11.18mm) | - | - | ||
521 In Stock | 1 : £23.59000 Bulk | - | Bulk | Active | Toroid | - | MPP | 1.605" (40.77mm) | 168 nH | ±8% | Ungapped | 125 | 98.4 | 107.0 | 10600.0 | Coated | 0.605" (15.37mm) | - | - | ||
574 In Stock | 1 : £8.89000 Bulk | - | Bulk | Active | Toroid | - | Edge | 1.090" (27.69mm) | 157 nH | ±8% | Ungapped | 125 | 63.5 | 65.4 | 4150.0 | Coated | 0.470" (11.94mm) | - | - |