Ferrite Beads and Chips

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0
In Stock
1 : £0.79000
Cut Tape (CT)
4,000 : £0.24494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Power, Signal Line
1
600 Ohms @ 100 MHz
4A
25mOhm
-
-40°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.120" (3.05mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
0
In Stock
1 : £1.04000
Cut Tape (CT)
4,000 : £0.34011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Power, Signal Line
1
800 Ohms @ 100 MHz
8A
10mOhm
-
-40°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.146" (3.70mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).