Ferrite Beads and Chips

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0
In Stock
15,000 : £0.15019
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
4
30 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.032" (0.80mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0
In Stock
15,000 : £0.15019
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
4
600 Ohms @ 100 MHz
200mA
350mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.032" (0.80mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0
In Stock
15,000 : £0.17021
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
4
1 kOhms @ 100 MHz
200mA
800mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.032" (0.80mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0
In Stock
1 : £0.52000
Cut Tape (CT)
15,000 : £0.15019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
4
300 Ohms @ 100 MHz
400mA
400mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.032" (0.80mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0
In Stock
1 : £0.52000
Cut Tape (CT)
15,000 : £0.15019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
4
120 Ohms @ 100 MHz
300mA
200mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.032" (0.80mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).