Ferrite Beads and Chips

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
FERRITE BEAD 220 OHM 0603 1LN
FERRITE BEAD 220 OHM 0603 1LN
Pulse Electronics
0
In Stock
Check Lead Time
100,000 : £0.01010
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power Line
1
220 Ohms @ 100 MHz
2.2A
50mOhm
-
-40°C ~ 105°C
0603 (1608 Metric)
Surface Mount
0.041" (1.05mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
FERRITE BEAD 30 OHM 0603 1LN
FERRITE BEAD 30 OHM 0603 1LN
Pulse Electronics
0
In Stock
Check Lead Time
100,000 : £0.01010
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power Line
1
30 Ohms @ 100 MHz
5A
20mOhm
-
-40°C ~ 105°C
0603 (1608 Metric)
Surface Mount
0.041" (1.05mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
FERRITE BEAD 120 OHM 0805 1LN
FERRITE BEAD 120 OHM 0805 1LN
Pulse Electronics
0
In Stock
Check Lead Time
68,000 : £0.01427
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power Line
1
120 Ohms @ 100 MHz
3A
30mOhm
-
-40°C ~ 105°C
0805 (2012 Metric)
Surface Mount
0.041" (1.05mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).