Ferrite Beads and Chips

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
28C0236-0JW-10
28C0236-0JW-10
FERRITE BEAD 998 OHM RADIAL 1LN
Laird-Signal Integrity Products
63,474
In Stock
1 : £0.81000
Bulk
Bulk
Active
Power Line
1
998 Ohms @ 100 MHz
5A
10mOhm
-
-40°C ~ 125°C
Radial
Through Hole
0.394" (10.00mm)
0.236" Dia x 0.825" L (6.00mm x 20.96mm)
28C0236-0BS-10
28C0236-0BS-10
FERRITE BEAD 835 OHM AXIAL 1LN
Laird-Signal Integrity Products
2,337
In Stock
1 : £0.86000
Bulk
Bulk
Active
Power Line
1
835 Ohms @ 100 MHz
5A
10mOhm
-
-40°C ~ 125°C
Axial, Radial Bend
Through Hole
0.394" (10.00mm)
0.236" Dia x 0.590" L (6.00mm x 15.00mm)
28C0236-0BW(-10)
28C0236-0BW-10
FERRITE BEAD 835 OHM AXIAL 1LN
Laird-Signal Integrity Products
23,943
In Stock
1 : £0.73000
Bulk
Bulk
Active
Power Line
1
835 Ohms @ 100 MHz
5A
10mOhm
-
-40°C ~ 125°C
Axial
Through Hole
0.394" (10.00mm)
0.236" Dia x 3.404" L (6.00mm x 84.46mm)
28C0236-0DW-10
28C0236-0DW-10
FERRITE BEAD 460 OHM AXIAL 1LN
Laird-Signal Integrity Products
4,850
In Stock
1 : £0.97000
Bulk
Bulk
Active
Power Line
1
460 Ohms @ 100 MHz
5A
10mOhm
-
-40°C ~ 125°C
Axial - 4 Leads
Through Hole
0.394" (10.00mm)
0.236" Dia x 3.404" L (6.00mm x 84.46mm)
28C0236-3JW-10
28C0236-3JW-10
FERRITE BEAD 998 OHM AXIAL 1LN
Laird-Signal Integrity Products
0
In Stock
Check Lead Time
5,000 : £0.47761
Tape & Reel (TR)
Tape & Reel (TR)
Active
Power Line
1
998 Ohms @ 100 MHz
5A
10mOhm
-
-40°C ~ 125°C
Axial - 4 Leads
Through Hole
0.394" (10.00mm)
0.236" Dia x 0.906" L (6.00mm x 23.00mm)
Showing
of 5

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).