Ferrite Beads and Chips

Results: 23
Stocking Options
Environmental Options
Media
Marketplace Product
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
1206
74279220601
FERRITE BEAD 600 OHM 0805 1LN
Würth Elektronik
19,071
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.15441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
2.1A
80mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
74279223560
74279223560
FERRITE BEAD 56 OHM 1612 1LN
Würth Elektronik
118,619
In Stock
1 : £0.39000
Cut Tape (CT)
2,500 : £0.31529
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
56 Ohms @ 100 MHz
10A
4mOhm
-
-55°C ~ 125°C
1612 (4030 Metric)
Surface Mount
0.098" (2.48mm)
0.160" L x 0.120" W (4.06mm x 3.05mm)
74279226101
74279226101
FERRITE BEAD 100 OHM 1812 1LN
Würth Elektronik
27,153
In Stock
1 : £0.49000
Cut Tape (CT)
2,500 : £0.39429
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
100 Ohms @ 100 MHz
8A
6mOhm
-
-55°C ~ 125°C
1812 (4532 Metric)
Surface Mount
0.100" (2.55mm)
0.177" L x 0.126" W (4.50mm x 3.20mm)
74279225101
74279225101
FERRITE BEAD 100 OHM 3312 1LN
Würth Elektronik
9,269
In Stock
1 : £0.97000
Cut Tape (CT)
2,500 : £0.78859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
100 Ohms @ 100 MHz
10A
4mOhm
-
-55°C ~ 125°C
3312 (8531 Metric)
Surface Mount
0.098" (2.48mm)
0.335" L x 0.120" W (8.50mm x 3.05mm)
74279224551
74279224551
FERRITE BEAD 550 OHM 2220 1LN
Würth Elektronik
3,869
In Stock
1 : £0.97000
Cut Tape (CT)
2,000 : £0.78859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
550 Ohms @ 100 MHz
4A
35mOhm
-
-55°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.087" (2.22mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
1206
74279228260
FERRITE BEAD 26 OHM 0603 1LN
Würth Elektronik
14,891
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.13861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
26 Ohms @ 100 MHz
6.5A
8mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
1206
7427922808
FERRITE BEAD 8 OHM 0603 1LN
Würth Elektronik
10,833
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.13861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
8 Ohms @ 100 MHz
9.5A
5mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
1206
74279228600
FERRITE BEAD 60 OHM 0603 1LN
Würth Elektronik
4,992
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.13861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
60 Ohms @ 100 MHz
5.1A
15mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
1206
74279220181
FERRITE BEAD 180 OHM 0805 1LN
Würth Elektronik
18,384
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.15441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
180 Ohms @ 100 MHz
4A
37mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
1206
74279220321
FERRITE BEAD 320 OHM 0805 4LN
Würth Elektronik
11,058
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.15441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
320 Ohms @ 100 MHz
2.5A
50mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
1206
74279220800
FERRITE BEAD 80 OHM 0805 1LN
Würth Elektronik
9,460
In Stock
1 : £0.25000
Cut Tape (CT)
4,000 : £0.15441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
80 Ohms @ 100 MHz
4A
18mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
1206
74279221601
FERRITE BEAD 600 OHM 1206 1LN
Würth Elektronik
24,070
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.21331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
2.5A
50mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
1206
74279221281
FERRITE BEAD 280 OHM 1206 1LN
Würth Elektronik
21,515
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.21331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
280 Ohms @ 100 MHz
3.5A
35mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
1206
74279221100
FERRITE BEAD 10 OHM 1206 1LN
Würth Elektronik
13,575
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.21331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
10 Ohms @ 100 MHz
10.5A
3mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
74279224101
74279224101
FERRITE BEAD 100 OHM 2220 1LN
Würth Elektronik
17,428
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.67080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
100 Ohms @ 100 MHz
7A
5mOhm
-
-55°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.081" (2.05mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
74279224251
74279224251
FERRITE BEAD 250 OHM 2220 1LN
Würth Elektronik
3,394
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.67080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
250 Ohms @ 100 MHz
4A
12mOhm
-
-55°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.081" (2.05mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
74279224181
74279224181
FERRITE BEAD 180 OHM 2220 1LN
Würth Elektronik
2,639
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.67080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
180 Ohms @ 100 MHz
5A
10mOhm
-
-55°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.081" (2.05mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
74279224401
74279224401
FERRITE BEAD 400 OHM 2220 1LN
Würth Elektronik
1,078
In Stock
1 : £0.97000
Cut Tape (CT)
2,000 : £0.78859
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
400 Ohms @ 100 MHz
4.5A
20mOhm
-
-55°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.136" (3.45mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
74279224271
74279224271
FERRITE BEAD 270 OHM 2220 1LN
Würth Elektronik
10,666
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.67080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
270 Ohms @ 100 MHz
4A
20mOhm
-
-55°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.136" (3.45mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
74279224151
74279224151
FERRITE BEAD 150 OHM 2220 1LN
Würth Elektronik
2,507
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.67080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
150 Ohms @ 100 MHz
5A
10mOhm
-
-55°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.081" (2.05mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
74279224101
74279224171
FERRITE BEAD 170 OHM 2220 1LN
Würth Elektronik
1,769
In Stock
1 : £0.83000
Cut Tape (CT)
2,000 : £0.67080
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
170 Ohms @ 100 MHz
4A
15mOhm
-
-55°C ~ 125°C
2220 (5650 Metric)
Surface Mount
0.070" (1.77mm)
0.220" L x 0.200" W (5.59mm x 5.08mm)
1206
74279228111
FERRITE BEAD 110 OHM 0603 1LN
Würth Elektronik
315
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.13861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
110 Ohms @ 100 MHz
4.1A
20mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
1206
74279221111
FERRITE BEAD 110 OHM 1206 1LN
Würth Elektronik
0
In Stock
Check Lead Time
1 : £0.34000
Cut Tape (CT)
3,000 : £0.21331
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
110 Ohms @ 100 MHz
5.4A
15mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 23

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).