Ferrite Beads and Chips
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : £0.65000 Bulk | Bulk | Active | Signal Line | 1 | - | 1.5A | - | - | -25°C ~ 65°C | Axial, Radial Bend | Through Hole | 0.217" (5.50mm) | - | - | |||
475 In Stock | 1 : £0.70000 Bulk | Bulk | Active | Signal Line | 1 | 400 Ohms @ 500 MHz | 1.5A | - | - | -25°C ~ 65°C | Axial, Radial Bend | Through Hole | - | - | - | |||
0 In Stock | 4,000 : £0.01800 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 74 Ohms @ 100 MHz | - | - | - | - | Axial | Through Hole | - | 0.138" Dia x 0.177" L (3.50mm x 4.50mm) | - | |||
0 In Stock | 4,000 : £0.01800 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 125 Ohms @ 100 MHz | - | - | - | - | Axial | Through Hole | - | 0.138" Dia x 0.315" L (3.50mm x 8.00mm) | - |