Ferrite Beads and Chips

Results: 17
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM31PG121SN1L
FERRITE BEAD 120 OHM 1206 1LN
Murata Electronics
20,927
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.06251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Ceramic Capacitor
BLM31PG601SN1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
638,008
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG391SN1L
FERRITE BEAD 390 OHM 1206 1LN
Murata Electronics
49,767
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
390 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Ceramic Capacitor
BLM31PG500SN1L
FERRITE BEAD 50 OHM 1206 4LN
Murata Electronics
45,157
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
3.5A
15mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG330SN1L
FERRITE BEAD 33 OHM 1206 1LN
Murata Electronics
38,551
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
6A
9mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG391SH1L
FERRITE BEAD 390 OHM 1206 1LN
Murata Electronics
41,361
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.07551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
390 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG601SH1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
6,652
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.07551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31SN500SN1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
40,025
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.08030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31SN500SZ1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
26,729
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.08598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31SN500SH1L
FERRITE BEAD 50 OHM 1206 1LN
Murata Electronics
26,016
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.09217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
12A
1.6mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31AJ601SH1L
FERRITE BEAD 600 OHM 1206 4LN
Murata Electronics
27,385
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.06987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
-
1
600 Ohms @ 100 MHz
200mA
900mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG500SH1L
FERRITE BEAD 50 OHM 1206 4LN
Murata Electronics
6,174
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.07551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
50 Ohms @ 100 MHz
3.5A
15mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG330SH1L
FERRITE BEAD 33 OHM 1206 1LN
Murata Electronics
5,991
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.07551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
6A
9mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG121SH1L
FERRITE BEAD 120 OHM 1206 4LN
Murata Electronics
5,274
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.07551
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG601SZ1L
FERRITE BEAD 600 OHM 1206 1LN
Murata Electronics
21,940
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.06907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG121SZ1L
FERRITE BEAD 120 OHM 1206 1LN
Murata Electronics
2,905
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.06863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
3.5A
20mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Chip Ferrite Bead Black Field
BLM31PG391SZ1L
FERRITE BEAD 390 OHM 1206 1LN
Murata Electronics
712
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.06863
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
390 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 17

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).