Ferrite Beads and Chips

Results: 31
Stocking Options
Environmental Options
Media
Exclude
31Results
Applied FiltersRemove All

Showing
of 31
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
343,401
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.02010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
1.5A
80mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
269,212
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.01944
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
50 Ohms @ 100 MHz
6A
10mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
44,670
In Stock
1 : £0.07000
Cut Tape (CT)
3,000 : £0.04256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
120 Ohms @ 100 MHz
4A
30mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
21,956
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.04983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
915 Ohms @ 30 MHz
300mA
500mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
565,225
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.03799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
100 Ohms @ 100 MHz
3A
35mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
71,940
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.04556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
160 Ohms @ 100 MHz
6A
18mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
109,945
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
500 Ohms @ 100 MHz
2A
60mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
25,408
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.51323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
4
1 kOhms @ 100 MHz
200mA
800mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
101,197
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.02954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
150 Ohms @ 100 MHz
1A
150mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
66,149
In Stock
1 : £0.15000
Cut Tape (CT)
3,000 : £0.04003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
760 Ohms @ 100 MHz
100mA
1.05Ohm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
388,727
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.04005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
946 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
174,679
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.04256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
169,236
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.04256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
1 kOhms @ 100 MHz
400mA
400mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
79,099
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
120 Ohms @ 100 MHz
1A
150mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
28,085
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
950 Ohms @ 100 MHz
500mA
300mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
431,579
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
390 Ohms @ 100 MHz
2A
50mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
274,723
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
90 Ohms @ 100 MHz
1.5A
80mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
89,610
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
31 Ohms @ 100 MHz
1.5A
45mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
60,036
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04744
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
80 Ohms @ 100 MHz
3A
35mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
41,446
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04751
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
26 Ohms @ 100 MHz
2A
60mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
20,167
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04661
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
915 Ohms @ 100 MHz
300mA
500mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
7,084
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
600 Ohms @ 100 MHz
2A
80mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
188,073
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.51323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
4
600 Ohms @ 100 MHz
200mA
350mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
87,932
In Stock
1 : £1.47000
Cut Tape (CT)
3,000 : £0.51323
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
4
120 Ohms @ 100 MHz
300mA
200mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
48,984
In Stock
1 : £1.54000
Cut Tape (CT)
3,000 : £0.54199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
4
300 Ohms @ 100 MHz
400mA
400mOhm
-
-40°C ~ 125°C
1206 (3216 Metric), Array, 8 PC Pad
Surface Mount
0.043" (1.10mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
Showing
of 31

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).