Ferrite Beads and Chips

Results: 18
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM18KG102SN1D
FERRITE BEAD 1 KOHM 0603 1LN
Murata Electronics
88,884
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.02291
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM18KG102SH1D
FERRITE BEAD 1 KOHM 0603 1LN
Murata Electronics
22,290
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.02447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1A
200mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM18KG102SZ1D
FERRITE BEAD 1 KOHM 0603 1LN
Murata Electronics
20,558
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.02350
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1A
200mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
-
Chip Ferrite Bead Black Field
BLM18KG331SZ1D
FERRITE BEAD 330 OHM 0603 1LN
Murata Electronics
5,170
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.01885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
330 Ohms @ 100 MHz
1.7A
80mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Automotive
Chip Ferrite Bead Black Field
BLM18KG101TZ1D
FERRITE BEAD 100 OHM 0603 1LN
Murata Electronics
2,132
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.01851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
100 Ohms @ 100 MHz
3A
30mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Automotive
Chip Ferrite Bead Black Field
BLM18KG260TZ1D
FERRITE BEAD 26 OHM 0603 4LN
Murata Electronics
1,047
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.01885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
26 Ohms @ 100 MHz
6A
7mOhm
AEC-Q200
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
Automotive
Ceramic Capacitor
BLM18KG102BH1D
FERRITE BEAD 1 KOHM 0603 1LN
Murata Electronics
19,310
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.02170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
800mA
200mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Ceramic Capacitor
BLM02AX241SN1D
FERRITE BEAD 240 OHM 01005 1LN
Murata Electronics
19,846
In Stock
1 : £0.14000
Cut Tape (CT)
20,000 : £0.02993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
240 Ohms @ 100 MHz
200mA
900mOhm
-
-55°C ~ 125°C
01005 (0402 Metric)
Surface Mount
0.009" (0.22mm)
0.016" L x 0.008" W (0.40mm x 0.20mm)
-
Expoxy Mounting
BLM18KG601WH1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
29,042
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.03202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
600 Ohms @ 100 MHz
1A
180mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG102WH1D
FERRITE BEAD 1 KOHM 0603 1LN
Murata Electronics
14,991
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.04566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
1 kOhms @ 100 MHz
800mA
230mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG121WH1D
FERRITE BEAD 120 OHM 0603 1LN
Murata Electronics
15,069
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
120 Ohms @ 100 MHz
1.5A
55mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG471WH1D
FERRITE BEAD 470 OHM 0603 1LN
Murata Electronics
5,966
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
470 Ohms @ 100 MHz
1.1A
160mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG331WH1D
FERRITE BEAD 330 OHM 0603 1LN
Murata Electronics
3,963
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
330 Ohms @ 100 MHz
1.25A
110mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG101WH1D
FERRITE BEAD 100 OHM 0603 1LN
Murata Electronics
1,693
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
100 Ohms @ 100 MHz
1.5A
55mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG300WH1D
FERRITE BEAD 30 OHM 0603 1LN
Murata Electronics
3,968
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
30 Ohms @ 100 MHz
1.85A
35mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG700WH1D
FERRITE BEAD 70 OHM 0603 1LN
Murata Electronics
7,973
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.03202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
70 Ohms @ 100 MHz
1.65A
47mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG221WH1D
FERRITE BEAD 220 OHM 0603 1LN
Murata Electronics
2,035
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
220 Ohms @ 100 MHz
1.4A
80mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.037" (0.95mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Expoxy Mounting
BLM18KG260WH1D
FERRITE BEAD 26 OHM 0603 1LN
Murata Electronics
577
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.04611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Power Line
1
26 Ohms @ 100 MHz
2A
32mOhm
AEC-Q200
-55°C ~ 150°C
0603 (1608 Metric)
Surface Mount, Epoxy
0.030" (0.75mm)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
Showing
of 18

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).