Ferrite Beads and Chips

Results: 3
Product Status
ActiveObsolete
Impedance @ Frequency
2 Ohms @ 100 MHz470 Ohms @ 100 MHz
Current Rating (Max)
100mA1A
DC Resistance (DCR) (Max)
60mOhm1Ohm
Operating Temperature
-40°C ~ 125°C-
Package / Case
0402 (1005 Metric)1206 (3216 Metric)
Height (Max)
0.028" (0.70mm)0.051" (1.30mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete-12 Ohms @ 100 MHz1A60mOhm--1206 (3216 Metric)Surface Mount0.051" (1.30mm)0.126" L x 0.063" W (3.20mm x 1.60mm)
0
In Stock
Active
Tape & Reel (TR)
Active-1470 Ohms @ 100 MHz100mA1Ohm--40°C ~ 125°C0402 (1005 Metric)Surface Mount0.028" (0.70mm)0.039" L x 0.020" W (1.00mm x 0.50mm)
0
In Stock
Active
Tape & Reel (TR)
Active-----------
Showing
of 3

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).