Ferrite Beads and Chips

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0805
ILHB0805ER601V
FERRITE BEAD 600 OHM 0805 1LN
Vishay Dale
71,995
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.02244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
2A
100mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0805
ILHB0805ER121V
FERRITE BEAD 120 OHM 0805 1LN
Vishay Dale
70,770
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.02141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
5A
20mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
TNPW Series 1206 (3216)
ILHB1206ER121V
FERRITE BEAD 120 OHM 1206 1LN
Vishay Dale
74,092
In Stock
1 : £0.18000
Cut Tape (CT)
3,000 : £0.04630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
6A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
0603
ILHB0603ER121V
FERRITE BEAD 120 OHM 0603 1LN
Vishay Dale
81,360
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.01851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
2A
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0603
ILHB0603ER600V
FERRITE BEAD 60 OHM 0603 1LN
Vishay Dale
16,030
In Stock
1 : £0.08000
Cut Tape (CT)
4,000 : £0.01851
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
60 Ohms @ 100 MHz
2A
100mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0805
ILHB0805ER900V
FERRITE BEAD 90 OHM 0805 1LN
Vishay Dale
54,637
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.02148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
90 Ohms @ 100 MHz
5A
25mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0805
ILHB0805ER251V
FERRITE BEAD 250 OHM 0805 1LN
Vishay Dale
32,780
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.02147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
250 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0805
ILHB0805ER300V
FERRITE BEAD 30 OHM 0805 1LN
Vishay Dale
17,452
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.02146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
30 Ohms @ 100 MHz
6A
15mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0805
ILHB0805ER600V
FERRITE BEAD 60 OHM 0805 1LN
Vishay Dale
9,514
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.02147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
60 Ohms @ 100 MHz
3A
30mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.049" W (2.00mm x 1.25mm)
TNPW Series 1206 (3216)
ILHB1206ER601V
FERRITE BEAD 600 OHM 1206 1LN
Vishay Dale
20,876
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
2.5A
100mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
TNPW Series 1206 (3216)
ILHB1206ER750V
FERRITE BEAD 75 OHM 1206 1LN
Vishay Dale
8,552
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
75 Ohms @ 100 MHz
3A
30mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
1206
ILHB1206ER500V
FERRITE BEAD 50 OHM 1206 1LN
Vishay Dale
7,204
In Stock
1 : £0.19000
Cut Tape (CT)
3,000 : £0.04935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
50 Ohms @ 100 MHz
6A
20mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
1812
ILHB1812ER121V
FERRITE BEAD 120 OHM 1812 1LN
Vishay Dale
12,882
In Stock
1 : £0.51000
Cut Tape (CT)
1,000 : £0.15397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
6A
20mOhm
-
-55°C ~ 125°C
1812 (4532 Metric)
Surface Mount
0.069" (1.75mm)
0.177" L x 0.126" W (4.50mm x 3.20mm)
1812
ILHB1812ER132V
FERRITE BEAD 1.3 KOHM 1812 1LN
Vishay Dale
4,049
In Stock
1 : £0.58000
Cut Tape (CT)
1,000 : £0.17569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1.3 kOhms @ 100 MHz
3A
50mOhm
-
-55°C ~ 125°C
1812 (4532 Metric)
Surface Mount
0.069" (1.75mm)
0.177" L x 0.126" W (4.50mm x 3.20mm)
TNPW Series 1206 (3216)
ILHB1206ER501V
FERRITE BEAD 500 OHM 1206 1LN
Vishay Dale
28,384
In Stock
1 : £0.17000
Cut Tape (CT)
3,000 : £0.04252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
500 Ohms @ 100 MHz
2.5A
60mOhm
-
-55°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
1806
ILHB1806ER600V
FERRITE BEAD 60 OHM 1806 1LN
Vishay Dale
2,496
In Stock
1 : £0.30000
Cut Tape (CT)
2,000 : £0.08188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
60 Ohms @ 100 MHz
6A
20mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
1812
ILHB1812ER601V
FERRITE BEAD 600 OHM 1812 1LN
Vishay Dale
5,105
In Stock
1 : £0.58000
Cut Tape (CT)
1,000 : £0.17449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
3A
40mOhm
-
-55°C ~ 125°C
1812 (4532 Metric)
Surface Mount
0.069" (1.75mm)
0.177" L x 0.126" W (4.50mm x 3.20mm)
Showing
of 17

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).